STMicroelectronics EEPROM

Results: 431
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM 1Mb SPI bus EEPROM 256kB 16MHz 3.707In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 Mbit SPI 16 MHz 128 k x 8 TSSOP-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit SPI bus EEPROM 7.411In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 16 MHz 128 k x 8 SOIC-8 25 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95M01-R Tube

STMicroelectronics EEPROM 4-Mbit serial SPI bus EEPROM 1.595In Stock
5.000Expected 08/04/2026
Min.: 1
Mult.: 1
Reel: 2.500

4 Mbit SPI 10 MHz 512 x 8 SOIC-8 40 ns 1.8 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C M95M04-DR Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Ultra low-power 8 Mbit Serial SPI Page EEPROM 1.939In Stock
Min.: 1
Mult.: 1
Reel: 2.500

8 Mbit SPI 80 MHz 4 M x 8 SOIC-8 11 ns 1.6 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 512Kb and 256Kb Ser 6.159In Stock
Min.: 1
Mult.: 1
Reel: 4.000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BR Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb and 256Kb Ser 14.641In Stock
Min.: 1
Mult.: 1
Reel: 2.500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 SOIC-8 450 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-BR Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 256-Kbit I2C EEProm 32kB 1MHz 1.7 5.5V 5.984In Stock
Min.: 1
Mult.: 1
Reel: 4.000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24256-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 512Kb and 256Kb Ser 1.691In Stock
Min.: 1
Mult.: 1

512 kbit 2-Wire, I2C 1 MHz 64 k x 8 SOIC-8 500 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24512-W Tube
STMicroelectronics EEPROM 2.5-5.5V 1K (128x8) 5.223In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C01-W Tube
STMicroelectronics EEPROM 2.5-5.5V 4K (512x8) 5.395In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C04-W Tube
STMicroelectronics EEPROM 2.5-5.5V 8K (1Kx8) 4.667In Stock
Min.: 1
Mult.: 1

8 kbit 2-Wire, I2C 400 kHz 1 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C08-W Tube
STMicroelectronics EEPROM 2.5-5.5V 16K (2Kx8) 2.929In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C16-W Tube
STMicroelectronics EEPROM 2.5-5.5V 32K (4Kx8) 7.586In Stock
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 SOIC-8 450 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24C32-W Tube

STMicroelectronics EEPROM 1-Mbit I2C EEProm 256kB 1.7V to 5.5V 2.131In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 500 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-DF Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1 Mbit Serial 3.765In Stock
Min.: 1
Mult.: 1
Reel: 2.500

1 Mbit 2-Wire, I2C 1 MHz 128 k x 8 SOIC-8 500 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24M01-R Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 2.5 V to 5.5V 1k 1.004In Stock
Min.: 1
Mult.: 1
Reel: 4.000

1 kbit SPI 20 MHz 128 x 8 TSSOP-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-W Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 2.5 V to 5.5V 1k 3.703In Stock
Min.: 1
Mult.: 1

1 kbit SPI 20 MHz 128 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95010-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5V 4K 3.018In Stock
Min.: 1
Mult.: 1

4 kbit SPI 20 MHz 512 x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95040-W Tube
STMicroelectronics EEPROM 2.5 V to 5.5V EE 1.788In Stock
Min.: 1
Mult.: 1

8 kbit SPI 20 MHz 1 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95080-W Tube
STMicroelectronics EEPROM 5.5V 128K (16Kx8) 3.246In Stock
Min.: 1
Mult.: 1

128 kbit SPI 20 MHz 16 k x 8 SOIC-8 40 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M95128-W Tube

STMicroelectronics EEPROM Auto 128Kb serial I2C bus EEPROM 4.757In Stock
Min.: 1
Mult.: 1
Reel: 4.000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24128-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM 128-Kbit serial I2C bus EEPROM 105°C operation 5.205In Stock
Min.: 1
Mult.: 1
Reel: 4.000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 105 C M24128-DRE AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 128-Kbit serial I2C bus EEPROM 4 balls CSP configurable device addressing 4.296In Stock
Min.: 1
Mult.: 1
Reel: 10.000

128 kbit 2-Wire, I2C 1 MHz 16 k x 8 WLCSP-4 650 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C M24128X-FCU Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 256Kb serial I2C bus EEPROM 8.190In Stock
Min.: 1
Mult.: 1
Reel: 4.000

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 TSSOP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 256 Kbit serial I2C bus EEPROM 2.612In Stock
Min.: 1
Mult.: 1
Reel: 2.500

256 kbit 2-Wire, I2C 1 MHz 32 k x 8 MLP-8 450 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M24256-A125 AEC-Q100 Reel, Cut Tape, MouseReel