16 kbit EEPROM

Results: 537
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
ROHM Semiconductor EEPROM ICs, Memory, 16Kbit, I²C BUS, Low Current Consumption, Standard Serial EEPROM 1.808In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit I2C 1 MHz 2 k x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 40 Year - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor EEPROM ICs, Memory, 16Kbit, I²C BUS, Low Current Consumption, Standard Serial EEPROM 4.361In Stock
Min.: 1
Mult.: 1
: 4.000

16 kbit I2C 1 MHz 2 k x 8 VSON08AX2030-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
ROHM Semiconductor EEPROM Memory IC, EEPROM 16KBit, 20MHz, 1.6-5.5V, SPI BUS 2.478In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 20 MHz 2048 x 8 SOP-J-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5 Reel, Cut Tape
ROHM Semiconductor EEPROM Memory IC, EEPROM 16KBit, 20MHz, 1.6-5.5V, SPI BUS 2.830In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit SPI 20 MHz 2048 x 8 TSSOP-B-8 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C BR25G-5 Reel, Cut Tape
onsemi EEPROM 16KB MICROWIRE SER EEPROM SPECIAL PART FOR STRINGER 2.998In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit CAS93C86B Reel, Cut Tape
onsemi EEPROM 16-Kb Microwire Serial EEPROM 3.000In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit 4 MHz 2 k x 8 SOIC-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAT93C86B Reel, Cut Tape
onsemi EEPROM 16-kb IC CMOS Serial EEPROM Memory - Automotive Grade 4.670In Stock
5.000Expected 12/06/2026
Min.: 1
Mult.: 1
: 5.000

16 kbit I2C 100 kHz 2 k x 8 WLCSP-4 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 Reel, Cut Tape
onsemi EEPROM 16-kb IC CMOS Serial EEPROM Memory - Automotive Grade 5.000In Stock
Min.: 1
Mult.: 1
: 5.000

16 kbit I2C 100 kHz 2 k x 8 WLCSP-5 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C CAV24C16 Reel, Cut Tape
Microchip Technology EEPROM 16 Kbit I2C Serial EEPROM with Software Write Protection, Industrial Temp 4.950In Stock
Min.: 1
Mult.: 1
: 5.000

16 kbit I2C 1 MHz 2 k x 8 UDFN-8 450 ns 1.6 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM Memory, EEPROM, 16Kbit, I2C 4.790In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit Serial 1 MHz 2 k x 8 SOP-J-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
ROHM Semiconductor EEPROM 16KBit, SPI BUS, Serial EEPROM for Automotive (125C Operation): BR25H160xxx-5AC Series is a 16Kbit serial EEPROM of SPI BUS Interface. 5.987In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit Serial 20 MHz 2 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C Reel, Cut Tape
onsemi EEPROM 16KB I2C SER EEPROM 24.730In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit I2C 400 kHz 1 k x 16 TSOT-23-5 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C CAT24C16 Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 16k 2kx8 32B Pg-2.5V 2.000In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1.7-3.6V, 16K, I2C 1MHz Ind Tmp 8-SOT23 11.787In Stock
Min.: 1
Mult.: 1
: 5.000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOT-23-5 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 1.7-3.6V, 16K, I2C 1MHz Ind Tmp 8-TSSOP 5.092In Stock
Min.: 1
Mult.: 1
: 5.000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 TSSOP-8 450 ns 1.7 V 3.6 V SMD/SMT 100 Year - 40 C + 85 C AT24C16D Reel, Cut Tape, MouseReel
Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) SPI 1.8V 4.808In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, SPI 20 MHz 2 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25160B Tube
Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) SPI 1.8V 6.693In Stock
Min.: 1
Mult.: 1
: 4.000

16 kbit 3-Wire, SPI 5 MHz 2 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25160B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 1.8V 4.294In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2kx8 - 1.8V Lead Free Package 3.301In Stock
Min.: 1
Mult.: 1
: 3.300

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 DFN-8 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2kx8 - 1.8V 17.778In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOT-23-5 3.5 us 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 16Kb I2C EEPROM, 1MHz 1.7-5.5V, 5-SOT23 9.377In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 SOT-23-5 450 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape
Microchip Technology EEPROM 16K 2K X 8 2.5V SERIAL EE EXT 4.181In Stock
Min.: 1
Mult.: 1
: 3.300

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TDFN-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 2kx8 - 2.5V 8.278In Stock
Min.: 1
Mult.: 1
: 3.300

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOIC-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2kx8 - 2.5V 8.583In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 2kx8 - 2.5V 13.321In Stock
Min.: 1
Mult.: 1
: 3.000

16 kbit 2-Wire, I2C 400 kHz 2 k x 8 SOT-23-5 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel