Through Hole EEPROM

Results: 412
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Packaging

Microchip Technology EEPROM 128K x 8 - 2.5-5.5V 654In Stock
Min.: 1
Mult.: 1

1 Mbit SPI 20 MHz 128 k x 8 PDIP-8 25 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 32K 4KX8 2.5V SER EE IND 1.870In Stock
Min.: 1
Mult.: 1

32 kbit SPI 10 MHz 4 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 25LC320A Tube

Microchip Technology EEPROM 512k 64Kx8 2.5V SER EE IND 1.498In Stock
Min.: 1
Mult.: 1

512 kbit SPI 20 MHz 64 k x 8 PDIP-8 25 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 128x8 Or 64x16 5.780In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 PDIP-8 200 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 93LC46A/B/C Tube
Analog Devices / Maxim Integrated EEPROM 256-Bit 1-Wire EEPROM 1.799In Stock
Min.: 1
Mult.: 1

256 bit 1-Wire 32 x 8 TO-92-3 2.8 V 5.25 V Through Hole 40 Year - 40 C + 85 C DS2430A Bulk
Analog Devices / Maxim Integrated EEPROM 1024-Bit 1-Wire EEPROM 5.853In Stock
Min.: 1
Mult.: 1
Reel: 2.000

1 kbit 1-Wire 256 x 4 TO-92-3 2.8 V 5.25 V Through Hole 40 Year - 40 C + 85 C DS2431 Reel, Cut Tape
Analog Devices / Maxim Integrated EEPROM 20Kb 1-Wire EEPROM 562In Stock
5.843Expected 05/03/2026
Min.: 1
Mult.: 1

20 kbit 1-Wire 256 x 80 TO-92-3 4 V 5.25 V Through Hole 40 Year - 40 C + 85 C DS28EC20 Bulk

Microchip Technology EEPROM 256x8-128x16 - 1.8V 415In Stock
Min.: 1
Mult.: 1

2 kbit 3-Wire, Microwire 2 MHz 256 x 8/128 x 16 PDIP-8 400 ns 1.8 V 5.5 V Through Hole 200 Year 0 C + 70 C 93AA46 Tube

Microchip Technology EEPROM 516x8 Or 1024x8 159In Stock
Min.: 1
Mult.: 1

8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 PDIP-8 100 ns 2.5 V 6 V Through Hole 200 Year - 40 C + 85 C 93LC76 Tube
Microchip / Microsemi EEPROM 256K 11MIL GRIND - 250NS 883C
16In Stock
Min.: 1
Mult.: 1

256 kbit Parallel 32 k x 8 CDIP-28 150 ns 4.5 V 5.5 V Through Hole 10 Year - 55 C + 125 C AT28C256 Tube
Microchip Technology EEPROM 256K 32K x 8 150 ns 4.5V-5.5V 1.033In Stock
1.120Expected 24/04/2026
Min.: 1
Mult.: 1

256 kbit Parallel 5 MHz 32 k x 8 PDIP-28 150 ns 4.5 V 5.5 V Through Hole 10 Year - 40 C + 85 C AT28C256 Tube
Microchip Technology EEPROM 64K 8K x 8 150 ns 4.5V-5.5V 1.710In Stock
2.268Expected 24/04/2026
Min.: 1
Mult.: 1

64 kbit Parallel 5 MHz 8 k x 8 PDIP-28 150 ns 4.5 V 5.5 V Through Hole 10 Year - 40 C + 85 C AT28C64B Tube

Microchip Technology EEPROM 1K 3-WIRE 128 x 8 1.8V 1.213In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8/64 x 16 DIP-8 250 ns 1.8 V 5.5 V Through Hole 100 Year - 40 C + 85 C AT93C46D Tube
Microchip Technology EEPROM 1K 3-WIRE 64 x 16 1.8V 862In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 64 x 16 PDIP-8 250 ns 1.8 V 5.5 V Through Hole 100 Year - 40 C + 85 C Tube

Microchip Technology EEPROM E2 16K 3-WIRE 1M CYCLES - 10MS 2.7V 412In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 1 MHz 2 k x 8/1 k x 16 PDIP-8 250 ns 2.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 1K 2-WIRE 8 PDIP PB/HALO FREE, 1.7V 834In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 PDIP-8 550 ns 1.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C AT24C01C Tube

Microchip Technology EEPROM SEEPROM I2C 1.7-3.6V 1MHz Ind Tmp 905In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 1 MHz 128 x 8 PDIP-8 450 ns 1.7 V 3.6 V Through Hole 100 Year - 40 C + 85 C AT24C01D Tube

Microchip Technology EEPROM 2K (256x8) 2-WIRE 1.8V, MATT-TIN 544In Stock
800Expected 18/09/2026
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 PDIP-8 550 ns 1.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C AT24C02C Tube

Microchip Technology EEPROM 4K (512X8) 2-WIRE 1.7V 964In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 PDIP-8 550 ns 1.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C AT24C04C Tube

Microchip Technology EEPROM SERIAL EEPROM 16K (2K X 8) 2-WIRE 1.7V 1.996In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 PDIP-8 450 ns 1.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C AT24C16C Tube

Microchip Technology EEPROM 1.7-3.6V, 16K, I2C 1MHz, Ind Tmp 8-PDIP 255In Stock
Min.: 1
Mult.: 1

16 kbit 2-Wire, I2C 1 MHz 2 k x 8 PDIP-8 450 ns 1.7 V 3.6 V Through Hole 100 Year - 40 C + 85 C AT24C16D Tube

Microchip Technology EEPROM 1.7-3.6V, 1MHz Ind Tmp 8-PDIP 231In Stock
Min.: 1
Mult.: 1

32 kbit 2-Wire, I2C 1 MHz 4 k x 8 PDIP-8 450 ns 1.7 V 3.6 V Through Hole 100 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 2K 2-WIRE 8 PDIP PB/HALO FREE, 1.7V 951In Stock
Min.: 1
Mult.: 1

2 kbit 2-Wire, I2C 1 MHz 256 x 8 PDIP-8 550 ns 1.7 V 5.5 V Through Hole 100 Year - 40 C + 85 C Tube

Microchip Technology EEPROM PB/HALO FREE, 1.8V 725In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 PDIP-8 550 ns 1.8 V 5.5 V Through Hole 100 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 1K 128 X 8 1.8V SERIAL EE, IND 2.433In Stock
Min.: 1
Mult.: 1

1 kbit UNI/O Bus 100 kHz 128 x 8 TO-92-3 1.8 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11AA010 Bulk