Tube EEPROM

Results: 1.740
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 64K 8KX8 2.5V HI-SP SER EE IND 127In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 1 MHz 8 k x 8 SOIJ-8 400 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24FC64 Tube
Microchip Technology EEPROM 1K 128 X 8 SER EE 2.5V IND 1/2 ARAY WP 572In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24LC01B Tube

Microchip Technology EEPROM 1024K 128K X 8 2.5V SER EE 128 BYTE PAGE 65In Stock
Min.: 1
Mult.: 1

1 Mbit 2-Wire, I2C 400 kHz 128 k x 8 PDIP-8 900 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 2K 256X8 1.8V SER EE IND 378In Stock
Min.: 1
Mult.: 1

2 kbit SPI 10 MHz 256 x 8 MSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 128k 16KX8 1.8V SER EE IND TEMP DFN8 305In Stock
Min.: 1
Mult.: 1

128 kbit SPI 10 MHz 16 k x 8 DFN-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 8k 1kx8 16B Pg -2.5V 453In Stock
Min.: 1
Mult.: 1

8 kbit SPI 10 MHz 1 k x 8 PDIP-8 50 ns 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 16k 2kx8 32B Pg-2.5V 90In Stock
Min.: 1
Mult.: 1

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 50 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 128x8 635In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 PDIP-8 200 ns 4.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 93C46A/B/C Tube
Microchip Technology EEPROM 128x8 Or 64x16 920In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 3 MHz 128 x 8/64 x 16 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 93C46A/B/C Tube
Microchip Technology EEPROM 128x8 Or 64x16 842In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 3 MHz 512 x 8/256 x 16 MSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 1K 128 X 8 SER EE 1.8V IND 1/2 ARAY WP 859In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 MSOP-8 900 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C 24AA01 Tube

Microchip Technology EEPROM 512x8 - 2.5V 650In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 400 kHz 512 x 8 TSSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year 0 C + 70 C 24LC04B Tube
Microchip Technology EEPROM 64K 8K X 8 2.5V SER EE EXT 1/4AWP 271In Stock
Min.: 1
Mult.: 1

64 kbit 2-Wire, I2C 400 kHz 8 k x 8 MSOP-8 900 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 24LC64F Tube

Microchip Technology EEPROM 4K 512X8 1.8V SER EE IND 240In Stock
Min.: 1
Mult.: 1

4 kbit SPI 10 MHz 512 x 8 TSSOP-8 50 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2kx8 - 1.8V 273In Stock
Min.: 1
Mult.: 1

16 kbit SPI 1 MHz 2 k x 8 SOIC-8 150 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 2kx8 - 5V 232In Stock
Min.: 1
Mult.: 1

16 kbit SPI 3 MHz 2 k x 8 SOIC-8 150 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 4K Serial EEPROM SPD EEPROM for DDR4 1.003In Stock
Min.: 1
Mult.: 1

4 kbit 2-Wire, I2C 1 MHz 512 x 8 SOIC-8 350 ns 1.7 V 3.6 V SMD/SMT 200 Year - 40 C + 125 C 34AA04 Tube
Microchip Technology EEPROM 16K 2048 X 8 SERIAL EE 1.8V IND 200In Stock
Min.: 1
Mult.: 1

16 kbit 3-Wire, Microwire 1 MHz 2 k x 8 SOIC-8 100 ns 1.8 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 256x16 836In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 256 x 16 TSSOP-8 200 ns 4.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 128x8 427In Stock
Min.: 1
Mult.: 1

1 kbit 3-Wire, Microwire 2 MHz 128 x 8 SOIC-8 200 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C 93LC46A/B/C Tube
Microchip Technology EEPROM 512x8-256x16 RP 820In Stock
Min.: 1
Mult.: 1

4 kbit 3-Wire, Microwire 2 MHz 512 x 8/256 x 16 SOIC-8 400 ns 2.5 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube

Microchip Technology EEPROM 516x8 Or 1024x8 193In Stock
Min.: 1
Mult.: 1

8 kbit 3-Wire, Microwire 3 MHz 1 k x 8/512 x 16 PDIP-8 100 ns 2.5 V 6 V Through Hole 200 Year 0 C + 70 C 93LC76 Tube

Microchip Technology EEPROM 1K 128 X 8 2.5V SERIAL EE EXT 886In Stock
Min.: 1
Mult.: 1

1 kbit UNI/O Bus 100 kHz 128 x 8 DIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 125 C 11LC010 Tube

Microchip Technology EEPROM 16K 2048 X 8 2.5V SERIAL EE IND 1.089In Stock
Min.: 1
Mult.: 1

16 kbit UNI/O Bus 100 kHz 2 k x 8 PDIP-8 2.5 V 5.5 V Through Hole 200 Year - 40 C + 85 C 11LC161 Tube

Microchip Technology EEPROM 1K 128 X 8 SER EE 1.8V IND 1/2 ARAY WP 761In Stock
Min.: 1
Mult.: 1

1 kbit 2-Wire, I2C 400 kHz 128 x 8 PDIP-8 900 ns 1.7 V 5.5 V Through Hole 200 Year - 40 C + 85 C 24AA01 Tube