AT25128B Series EEPROM

Results: 7
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Microchip Technology EEPROM 128K Density SPI 16,384 x 8 Organ 11.362In Stock
Min.: 1
Mult.: 1
: 4.000

128 kbit 3-Wire, SPI 20 MHz 16 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25128B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 1.8-5.5V, 20MHz, Ind Tmp, 8-UDFN 9.394In Stock
Min.: 1
Mult.: 1
: 15.000

128 kbit 3-Wire, SPI 20 MHz 16 k x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25128B Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K Density SPI 16,384 x 8 Organ 1.686In Stock
Min.: 1
Mult.: 1

128 kbit 3-Wire, SPI 20 MHz 16 k x 8 TSSOP-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25128B Tube
Microchip Technology EEPROM 128K Density SPI 16,384 x 8 Organ
2.074On Order
Min.: 1
Mult.: 1

128 kbit 3-Wire, SPI 20 MHz 16 k x 8 SOIC-Narrow-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25128B Tube
Microchip Technology EEPROM 2.5-5.5v, 5MHz, A-Tmp, 8-TSSOP Non-Stocked Lead-Time 6 Weeks
Min.: 5.000
Mult.: 5.000
: 5.000

128 kbit SPI 5 MHz 16 k x 8 TSSOP-8 2.5 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C AT25128B AEC-Q100 Reel
Microchip Technology EEPROM 128K Density SPI 16,384 x 8 Organ Non-Stocked
Min.: 5.000
Mult.: 5.000
: 5.000

128 kbit 3-Wire, SPI 20 MHz 16 k x 8 UDFN-8 80 ns 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25128B Reel
Microchip Technology EEPROM 128K Density SPI 16,384 x 8 Organ N/A
Min.: 5.000
Mult.: 5.000
: 5.000

128 kbit 3-Wire, SPI 20 MHz 16 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 85 C AT25128B Reel