M95160-A125 Series EEPROM

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging

STMicroelectronics EEPROM Auto 128Kb SPI bus EEPROM 1.748In Stock
Min.: 1
Mult.: 1
: 4.000

16 kbit SPI 10 MHz 2 k x 8 TSSOP-8 1.8 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95160-A125 AEC-Q100 Reel, Cut Tape, MouseReel

STMicroelectronics EEPROM Auto 16-Kbit SPI bus EEPROM 3.027In Stock
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 10 MHz 2 k x 8 SOIC-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95160-A125 AEC-Q100 Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM Automotive 16-Kbit SPI bus EEPROM with high speed clock
2.500Expected 16/09/2026
Min.: 1
Mult.: 1
: 2.500

16 kbit SPI 10 MHz 2 k x 8 MLP-8 40 ns 1.7 V 5.5 V SMD/SMT 100 Year - 40 C + 125 C M95160-A125 AEC-Q100 Reel, Cut Tape, MouseReel