Memory & Data Storage EEPROM

Results: 5.284
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Access Time Supply Voltage - Min Supply Voltage - Max Mounting Style Data Retention Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
onsemi EEPROM 4KB SPI SER CMOS EEPROM FOR VCC=1.7V 2.699In Stock
Min.: 1
Mult.: 1
Max.: 150
: 3.000

4 kbit SPI 20 MHz 512 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25040LV Reel, Cut Tape
onsemi EEPROM 1KB SPI SER CMOS EEPROM -LOW VCC RANGE 2.560In Stock
Min.: 1
Mult.: 1
Max.: 240
: 3.000

1 kbit SPI 20 MHz 128 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25010LV Reel, Cut Tape
onsemi EEPROM 1KB SPI SER CMOS EEPROM - LOW VCC RANGE 2.400In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3.000

1 kbit SPI 20 MHz 128 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25010LV Reel, Cut Tape
onsemi EEPROM 2KB SPI SER CMOS EEPROM TSSOP8 - LOW VCC RANGE 2.100In Stock
Min.: 1
Mult.: 1
Max.: 300
: 3.000

2 kbit SPI 20 MHz 256 x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C NV25020LV Reel, Cut Tape
onsemi EEPROM 8KB SPI SER CMOS EEPROM SOIC8 - LOW VCC RANGE 2.690In Stock
Min.: 1
Mult.: 1
Max.: 220
: 3.000

8 kbit SPI 20 MHz 1 K x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 year - 40 C + 125 C NV25080LV Reel, Cut Tape
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-TSSOP Bulk, 125C Ext Temp 500In Stock
Min.: 1
Mult.: 1

32 kbit SPI 20 MHz 4 k x 8 TSSOP-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-SOIC Bulk, 85C Industrial 685In Stock
Min.: 1
Mult.: 1

32 kbit SPI 20 MHz 4 k x 8 SOIC-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-TSSOP T&R, 125C Ext Temp 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit SPI 20 MHz 4 k x 8 TSSOP-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 8Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-TSSOP, EXT W/WHOLE ARRAY WP, AUTO 125C 2.490In Stock
Min.: 1
Mult.: 1
: 2.500

8 kbit I2C 1 MHz 1 k x 8 TSSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-MSOP T&R, 85C Industrial 2.300In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit SPI 20 MHz 4 k x 8 MSOP-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-TSSOP T&R, 85C Industrial 2.484In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit SPI 20 MHz 4 k x 8 TSSOP-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-TSSOP Bulk, 85C Industrial 700In Stock
Min.: 1
Mult.: 1

32 kbit SPI 20 MHz 4 k x 8 TSSOP-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-MSOP T&R, 125C Ext Temp 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit SPI 20 MHz 4 k x 8 MSOP-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-SOIC Bulk, 125C Ext Temp 515In Stock
Min.: 1
Mult.: 1

32 kbit SPI 20 MHz 4 k x 8 SOIC-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 2Kb I2C EEPROM, 1MHz 1.7-5.5V, 8-SOIC, AUTO 125C 1.026In Stock
Min.: 1
Mult.: 1

2 kbit I2C 1 MHz 256 x 8 SOIC-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C AEC-Q100 Tube
Microchip Technology EEPROM 32 Kbit SPI SERIAL EEPROM w/ECC, 8-SOIC Bulk, 150C Ext Temp
359In Stock
Min.: 1
Mult.: 1

32 kbit SPI 20 MHz 4 k x 8 SOIC-8 20 ns 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 150 C Tube
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOT-23 2.133In Stock
Min.: 1
Mult.: 1
: 3.000

128 kbit I2C 3.4 MHz 16384 x 8 SOT-23-5 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIJ 2.100In Stock
Min.: 1
Mult.: 1
: 2.100

128 kbit I2C 3.4 MHz 16384 x 8 SOIJ-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 32K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, SOIJ 810In Stock
Min.: 1
Mult.: 1

32 kbit I2C 3.4 MHz 4 k x 8 SOIJ-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube

Microchip Technology EEPROM 32K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, MSOP 2.490In Stock
Min.: 1
Mult.: 1
: 2.500

32 kbit I2C 3.4 MHz 4 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, MSOP 2.495In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit I2C 3.4 MHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology EEPROM 64K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, MSOP 2.500In Stock
Min.: 1
Mult.: 1
: 2.500

64 kbit I2C 3.4 MHz 8 k x 8 MSOP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Reel, Cut Tape, MouseReel
STMicroelectronics EEPROM 1-Mbit serial I2C bus EEPROM with configurable device address 1.638In Stock
Min.: 1
Mult.: 1
: 2.500

Reel, Cut Tape
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, E-Temp, ECC, PDIP 584In Stock
Min.: 1
Mult.: 1

128 kbit I2C 3.4 MHz 16384 x 8 PDIP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 125 C Tube
Microchip Technology EEPROM 128K 3.4MHz I2C SERIAL EEPROM, I-Temp, ECC, PDIP 624In Stock
Min.: 1
Mult.: 1

128 kbit I2C 3.4 MHz 16384 x 8 PDIP-8 1.7 V 5.5 V SMD/SMT 200 Year - 40 C + 85 C Tube