+ 125 C Tube F-RAM

Results: 34
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Interface Type Maximum Clock Frequency Organisation Package/Case Supply Voltage - Min Supply Voltage - Max Minimum Operating Temperature Maximum Operating Temperature Series Qualification Packaging
Infineon Technologies F-RAM F-RAM Memory Serial 1.171In Stock
Min.: 1
Mult.: 1

16 kbit SPI 16 MHz 2 k x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B016Q Tube
Infineon Technologies F-RAM F-RAM Memory Serial 908In Stock
Min.: 1
Mult.: 1

16 kbit SPI 16 MHz 2 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 125 C CY15E016Q Tube
Infineon Technologies F-RAM F-RAM Memory Serial 901In Stock
Min.: 1
Mult.: 1

4 kbit SPI 16 MHz 512 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 125 C CY15E004Q Tube
RAMXEED F-RAM 256kbit FeRAM with SPI, AECQ100 125C - SOP8 tube 240In Stock
Min.: 1
Mult.: 1

256 kbit SPI 33 MHz, 40 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Tube
Infineon Technologies CY15B128Q-SXE
Infineon Technologies F-RAM 128Kb serial SPI F-RAM, 3Volt 528In Stock
Min.: 1
Mult.: 1

128 kbit SPI 33 MHz 16 k x 8 SOIC-8 2 V 3.6 V - 40 C + 125 C CY15B128Q Tube
Infineon Technologies CY15B256Q-SXE
Infineon Technologies F-RAM 256Kb serial SPI F-RAM, 3Volt 1.595In Stock
Min.: 1
Mult.: 1

256 kbit SPI 33 MHz 32 k x 8 SOIC-8 2 V 3.6 V - 40 C + 125 C CY15B256Q Tube
Infineon Technologies F-RAM FRAM 5.661In Stock
3.760Expected 24/08/2026
Min.: 1
Mult.: 1

2 Mbit SPI 25 MHz 256 k x 8 SOIC-8 2 V 3.6 V - 40 C + 125 C CY15B102Q Tube
Infineon Technologies F-RAM A&D
469In Stock
Min.: 1
Mult.: 1

2 Mbit SPI 25 MHz 256 k x 8 SOIC-8 2 V 3.6 V - 55 C + 125 C CY15B102Q Tube
Infineon Technologies F-RAM FRAM 221In Stock
1.880Expected 01/10/2026
Min.: 1
Mult.: 1

4 Mbit SPI 40 MHz 512 k x 8 SOIC-8 1.8 V 3.6 V - 40 C + 125 C EXCELON F-RAM Tube

RAMXEED F-RAM 2Mbit FeRAM, SPI, 1.8-3.6V - SOP8 tube (AEC-Q100 125C) 960In Stock
1.020Expected 05/01/2027
Min.: 1
Mult.: 1

2 Mbit SPI 50 MHz 256 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C AEC-Q100 Tube

RAMXEED F-RAM 4Mbit FeRAM, SPI, 1.8-3.6V - SOP8 (208mil) tube (125C) 1.175In Stock
Min.: 1
Mult.: 1

4 Mbit SPI 50 MHz 512 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
Infineon Technologies F-RAM F-RAM Memory Serial 928In Stock
Min.: 1
Mult.: 1

4 kbit I2C 1 MHz 512 x 8 SOIC-8 2.7 V 3.65 V - 40 C + 125 C CY15B004J Tube
Infineon Technologies F-RAM F-RAM Memory Serial
967On Order
Min.: 1
Mult.: 1

64 kbit I2C 1 MHz 8 k x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B064J Tube
RAMXEED F-RAM 128kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 tube 85In Stock
Min.: 1
Mult.: 1

128 kbit SPI 33 MHz 16 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (125C)
243On Order
Min.: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C Tube
RAMXEED F-RAM 256kbit FeRAM with SPI, 1.8-3.6V, 125C - SOP8 tube 117In Stock
Min.: 1
Mult.: 1

256 kbit SPI 33 MHz 32 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube
Infineon Technologies CY15B256J-SXE
Infineon Technologies F-RAM 256Kb serial I2C F-RAM, 3Volt 213In Stock
Min.: 1
Mult.: 1

256 kbit I2C 3.4 MHz 32 k x 8 SOIC-8 2 V 3.6 V - 40 C + 125 C CY15B256J Tube
RAMXEED F-RAM 64kbit FeRAM with SPI 2.7V-5.5V - SOP8 tube (AECQ100 125C) 41In Stock
170On Order
Min.: 1
Mult.: 1

64 kbit SPI 25 MHz, 33 MHz 8 k x 8 SOP-8 2.7 V 5.5 V - 40 C + 125 C AEC-Q100 Tube
Infineon Technologies F-RAM F-RAM Memory Serial 450In Stock
1.940On Order
Min.: 1
Mult.: 1

4 kbit SPI 10 MHz, 16 MHz 512 k x 8 SOIC-8 3 V 3.6 V - 40 C + 125 C CY15B004Q Tube
Infineon Technologies F-RAM F-RAM Memory Serial 38In Stock
1.940Expected 17/09/2026
Min.: 1
Mult.: 1

64 kbit SPI 16 MHz 8 k x 8 SOIC-8 2.7 V 3.6 V - 40 C + 125 C CY15B064Q Tube
Infineon Technologies F-RAM F-RAM Memory Serial 176In Stock
Min.: 1
Mult.: 1

64 kbit SPI 16 MHz 8 k x 8 SOIC-8 4.5 V 5.5 V - 40 C + 125 C CY15E064Q Tube

Infineon Technologies F-RAM FRAM Excelon Auto
6.110On Order
Min.: 1
Mult.: 1

2 Mbit SPI 50 MHz 256 k x 8 SOIC-8 1.8 V 3.6 V - 40 C + 125 C CY15V102 Tube
Infineon Technologies F-RAM 2Mb F-RAM 50 MHz SPI
1.868Expected 24/09/2026
Min.: 1
Mult.: 1

2 Mbit SPI 50 MHz 256 k x 8 SOIC-8 1.71 V 1.89 V - 40 C + 125 C CY15V102 Tube
Infineon Technologies F-RAM FRAM
1.603On Order
Min.: 1
Mult.: 1

1 Mbit SPI 50 MHz 128 k x 8 SOIC-8 1.8 V 3.6 V - 40 C + 125 C EXCELON F-RAM Tube
RAMXEED F-RAM 1 M Bit (64 K x 16) Non-Stocked Lead-Time 11 Weeks
Min.: 1
Mult.: 1
1 Mbit SPI 50 MHz 128 k x 8 SOP-8 1.8 V 3.6 V - 40 C + 125 C Tube