MRAM

Results: 326
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Package/Case Interface Type Memory Size Organisation Data Bus Width Access Time Supply Voltage - Min Supply Voltage - Max Operating Supply Current Minimum Operating Temperature Maximum Operating Temperature Series Packaging
Everspin Technologies MRAM 4MB 3.3V 35ns 512K x 8 MRAM 327In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 125 C MR2A16A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM 95In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA - 40 C + 105 C MR2A16A Tray
Everspin Technologies MRAM 4Mb 3.3V 35ns 256Kx16 Prallel MRAM 189In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 3 V 3.6 V 55 mA, 105 mA 0 C + 70 C MR2A16A Tray
Everspin Technologies MRAM 16Mb 3.3V 45ns 2Mx8 Parallel MRAM 117In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 16 Mbit 2 M x 8 8 bit 45 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 125 C MR4A08B Tray
Everspin Technologies MRAM 16Mb 3.3V 35ns 2Mx8 Parallel MRAM 770In Stock
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 16 Mbit 2 M x 8 8 bit 35 ns 3 V 3.6 V 60 mA, 152 mA 0 C + 70 C MR4A08B Tray
Everspin Technologies MRAM 16Mb 3.3V 45ns 1Mx16 Parallel MRAM 252In Stock
Min.: 1
Mult.: 1

TSOP-II-54 Parallel 16 Mbit 1 M x 16 16 bit 45 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 125 C MR4A16B Tray
Everspin Technologies MRAM 3.3V 32Mb MRAM with unlimited read & write endurance, currently MSL 6 156In Stock
Min.: 1
Mult.: 1

BGA-48 Parallel 32 Mbit 2 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 85 C MR5A16A Tray
Everspin Technologies MRAM 1Mb 3V 128Kx8 Serial MRAM 335In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 1 Mbit 128 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 125 C MR25H10 Tray


Everspin Technologies MRAM IC RAM 4Mb Quad SPI in 8-DFN 133 MHz SUGGESTED ALTERNATE EM004LXQBDH13ES2T 47In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 32Mb in FBGA48 package with x16 interface, 3V, -40 C to 85 C 114In Stock
Min.: 1
Mult.: 1

FBGA-48 Parallel 32 Mbit 2 M x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3032316 Tray
Everspin Technologies MRAM IC RAM 4Mb Octal SPI in 24-BGA 200 MHz 70In Stock
Min.: 1
Mult.: 1

BGA-24 SPI 4 Mbit 512 k x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C Tray

Everspin Technologies MRAM IC RAM 4Mb Quad SPI in 8-DFN 133 MHz SUGGESTED ALTERNATE EM004LXQBDH13IS2T 67In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C Tray
Everspin Technologies MRAM IC RAM 32Mb Quad SPI in 8-DFN 133 MHz 36In Stock
580Expected 12/11/2026
Min.: 1
Mult.: 1

DFN-8 SPI 32 Mbit 4 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C Tray
Everspin Technologies MRAM IC RAM 64Mb Quad SPI in 8-DFN 133 MHz SUGGESTED ALTERNATE EM064LXQADG13ES2T 38In Stock
Min.: 1
Mult.: 1

DFN-8 SPI 64 Mbit 8 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 105 C Tray
Everspin Technologies MRAM IC RAM 128Mb Octal SPI in 24-BGA 200MHz 4In Stock
Min.: 1
Mult.: 1

BGA-24 SPI 128 Mbit 16 M x 8 1.65 V 2 V 125 mA, 157 mA - 40 C + 105 C Tray
Avalanche Technology MRAM Avalanche Asynchronous Parallel interface P-SRAM 4Mb in 44TSOP package with x16 interface, 3V, -40 C to 85 C 113In Stock
Min.: 1
Mult.: 1

TSOP-44 Parallel 4 Mbit 256 k x 16 16 bit 35 ns 2.7 V 3.6 V 12 mA - 40 C + 85 C AS3004316 Tray
Everspin Technologies MRAM 4Mb 3.3V 512Kx8 SPI 5In Stock
3.420On Order
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 25 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 125 C MR25H40 Tray
Avalanche Technology MRAM Avalanche High Performance Serial P-SRAM 4Mb in WSON8 package with QSPI - 54MHz interface, 3V, -40 C to 105 C 24In Stock
Min.: 1
Mult.: 1

WSON-8 QSPI 4 Mbit 512 k x 8 8 bit 20 ns 2.7 V 3.6 V 23 mA - 40 C + 105 C AS3004204 Tray
Everspin Technologies MRAM 3.3V 32Mb MRAM with unlimited read & write endurance, currently MSL 6 3In Stock
Min.: 1
Mult.: 1

BGA-48 Parallel 32 Mbit 2 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA 0 C + 70 C MR5A16A Tray

Everspin Technologies MRAM IC RAM 16Mb Quad SPI in 8-DFN 133 MHz
910Expected 27/05/2026
Min.: 1
Mult.: 1

DFN-8 SPI 16 Mbit 2 M x 8 1.65 V 2 V 124 mA, 156 mA - 40 C + 85 C Tray
Everspin Technologies MRAM 64Mb 133MHz 1.8V 8-DFN -40C to +125C. AEC-Q100 Automotive Temp Grade
200Expected 03/06/2026
Min.: 1
Mult.: 1

DFN-8 QSPI 64 Mbit 8 M x 8 1.7 V 2 V 48.5 mA - 40 C + 125 C Tray
Everspin Technologies MRAM 4Mb 3.3V 50Mhz 512K x 8 SPI
1.133Expected 05/11/2026
Min.: 1
Mult.: 1

DFN-8 SPI 4 Mbit 512 k x 8 8 bit 20 ns 3 V 3.6 V 13.8 mA, 33 mA - 40 C + 85 C MR20H40 Tray
Everspin Technologies MRAM 16Mb 3.3V 35ns 1Mx16 Parallel MRAM
1.620Expected 15/07/2026
Min.: 1
Mult.: 1

TSOP-II-54 Parallel 16 Mbit 1 M x 16 16 bit 35 ns 3 V 3.6 V 60 mA, 152 mA - 40 C + 85 C MR4A16B Tray
Everspin Technologies MRAM 256Kb 3V 32Kx8 Serial MRAM
10.402On Order
Min.: 1
Mult.: 1

DFN-8 SPI 256 kbit 32 k x 8 8 bit 2.7 V 3.6 V 6 mA, 23 mA - 40 C + 85 C MR25H256 Tray
Everspin Technologies MRAM 1Mb 3.3V 128Kx8 35ns Parallel MRAM
675Expected 15/07/2026
Min.: 1
Mult.: 1

TSOP-II-44 Parallel 1 Mbit 128 k x 8 8 bit 35 ns 3 V 3.6 V 25 mA, 55 mA - 40 C + 85 C MR0A08B Tray