Kioxia NAND Flash

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 3.3V 4Gb 24nm SLC NAND (EEPROM) Non-Stocked Lead-Time 24 Weeks

SMD/SMT TFBGA-63 4 Gbit Parallel 512 M x 8 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW Non-Stocked Lead-Time 24 Weeks

SMD/SMT FBGA-67 4 Gbit Parallel 512 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray

Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 1.8V 1Gb 24nm I-Temp SLC NAND (EEPROM) Non-Stocked Lead-Time 24 Weeks

SMD/SMT VFBGA-67 1 Gbit Parallel 128 M x 8 Synchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 3.3V 2Gb 24nm SLC NAND (EEPROM) Non-Stocked Lead-Time 24 Weeks

SMD/SMT VFBGA-67 2 Gbit Parallel 256 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 1.8V 1Gb 24nm I-Temp SLC NAND (EEPROM) Non-Stocked Lead-Time 24 Weeks

SMD/SMT VFBGA-67 1 Gbit Parallel 128 M x 8 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 4Gb 24nm SLC NAND (EEPROM) Non-Stocked Lead-Time 24 Weeks

SMD/SMT TSOP-48 4 Gbit Parallel 512 M x 8 8 bit 2.7 V 3.6 V 0 C + 70 C Tray
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 8Gb 24nm SLC NAND (EEPROM) Non-Stocked Lead-Time 24 Weeks

SMD/SMT TSOP-48 8 Gbit Parallel 1 G x 8 8 bit 2.7 V 3.6 V 30 mA 0 C + 70 C Tray
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 4Gb 24nm SLC NAND (EEPROM) Non-Stocked Lead-Time 24 Weeks

SMD/SMT TSOP-48 4 Gbit Parallel 512 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Tray

Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 3.3V 16Gb 24nm SLC NAND (EEPROM) Non-Stocked Lead-Time 26 Weeks

SMD/SMT TSOP-48 16 Gbit Parallel 2 G x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA 0 C + 70 C Tray
Kioxia America TC58BVG0S3HBAI4
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 3.3V 1Gb 24nm I-Temp SLC NAND (EEPROM) Non-Stocked Lead-Time 24 Weeks

SMD/SMT TFBGA-63 1 Gbit Parallel 128 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
Kioxia America TC58BVG0S3HTA00
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 3.3V 1Gb 24nm SLC NAND (EEPROM) Non-Stocked Lead-Time 24 Weeks

SMD/SMT TSOP-48 1 Gbit Parallel 128 M x 8 8 bit 2.7 V 3.6 V 0 C + 70 C Tray
Kioxia America TC58BVG1S3HBAI6
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 3.3V 2Gb 24nm I-Temp SLC NAND (EEPROM) Non-Stocked Lead-Time 24 Weeks

SMD/SMT VFBGA-67 2 Gbit Parallel 256 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Tray
Kioxia America TC58NVG0S3HBAI4
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 3.3V 1Gb 24nm I-Temp SLC NAND (EEPROM) Non-Stocked Lead-Time 24 Weeks

SMD/SMT TFBGA-63 1 Gbit Parallel 128 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Tray
Kioxia America TC58NVG1S3HBAI4
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 3.3V 2Gb 24nm SLC NAND (EEPROM) Non-Stocked Lead-Time 24 Weeks

SMD/SMT TFBGA-63 2 Gbit Parallel 256 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Tray
Kioxia America TH58NVG2S3HBAI4
Kioxia America NAND Flash SEE PRODUCT COMMENTS BELOW 3.3V 4Gb 24nm SLC NAND (EEPROM) Non-Stocked Lead-Time 24 Weeks

SMD/SMT TFBGA-63 4 Gbit Parallel 512 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Tray