Winbond W25N01GV Series NAND Flash

Results: 4
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Winbond NAND Flash 1G-bit Serial NAND flash, 3V 496In Stock
Min.: 1
Mult.: 1
Max.: 480

SMD/SMT TFBGA-24 W25N01GV 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray

Winbond NAND Flash 1G-bit Serial NAND flash, 3V 1.327In Stock
Min.: 1
Mult.: 1
Max.: 1.232

SMD/SMT SOIC-16 W25N01GV 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Winbond NAND Flash 1G-bit Serial NAND flash, 3V 34In Stock
189Expected 21/04/2026
Min.: 1
Mult.: 1
Max.: 63

SMD/SMT WSON-8 W25N01GV 1 Gbit SPI 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tube
Winbond W25N01GVSFITE
Winbond NAND Flash NAND Flash 1G-bit Serial NAND flash, 3V 214In Stock
Min.: 1
Mult.: 1
Max.: 214

SMD/SMT SOIC-16 W25N01GV Tube