+ 85 C MouseReel NAND Flash

Results: 25
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NAND Flash SLC 2G 256MX8 FBGA 1.831In Stock
Min.: 1
Mult.: 1
Max.: 500
: 1.000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 TSOP 1.312In Stock
Min.: 1
Mult.: 1
Max.: 300
: 1.000

SMD/SMT TSOP-I-48 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 64G 8GX8 TSOP DDP 859In Stock
Min.: 1
Mult.: 1
Max.: 300
: 1.000

SMD/SMT TSOP-I-48 MT29F 64 Gbit Parallel 8 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4G 512MX8 FBGA 580In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 128MX8 TSOP 963In Stock
Min.: 1
Mult.: 1
Max.: 400
: 1.000

SMD/SMT TSOP-I-48 MT29F 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 128MX16 FBGA 964In Stock
Min.: 1
Mult.: 1
Max.: 300
: 1.000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 128 M x 16 Asynchronous 16 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 1GX1 UPDFN 5.750In Stock
4.000Expected 28/07/2026
Min.: 1
Mult.: 1
Max.: 500
: 4.000

SMD/SMT UPDFN-8 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 1GX1 UPDFN 2.521In Stock
Min.: 1
Mult.: 1
Max.: 500
: 4.000

SMD/SMT UPDFN-8 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Winbond NAND Flash 2G-bit Serial NAND flash, 3V, 4-bit ECC, 3V, x8 1.018In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TSOP-48 W29N02KV 2 Gbit 256 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash SLC NAND 3V 1Gbit x8 BGA-63 8Bit ECC 22In Stock
3.000On Order
Min.: 1
Mult.: 1
Max.: 250
: 3.000

SMD/SMT BGA-64 MX30LF 1 Gbit 128 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash SLC NAND 3V 4Gbit x8 BGA-63 8Bit ECC 2In Stock
6.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VFBGA-63 MX30LF 4 Gbit 512 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 128MX8 TSOP 1.490In Stock
Min.: 1
Mult.: 1
Max.: 300
: 1.000

SMD/SMT TSOP-I-48 MT29F 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 FBGA 763In Stock
Min.: 1
Mult.: 1
Max.: 200
: 1.000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 128MX8 FBGA 282In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT VFBGA-63 MT29F 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4G 512MX8 TSOP 150In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT TSOP-I-48 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 8G 1GX8 TSOP 35In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT TSOP-I-48 MT29F 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 8G 1GX8 FBGA 33In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT VFBGA-63 MT29F 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 8G 1GX8 FBGA 275In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT VFBGA-63 MT29F 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 FBGA 18In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 1GX1 TBGA 100In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TBGA-24 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 2GX1 UPDFN 1In Stock
Min.: 1
Mult.: 1
Max.: 100
: 4.000

SMD/SMT UPDFN-8 MT29F 2 Gbit SPI 2 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
GigaDevice NAND Flash 97In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 GD5F2GQ5UE 2 Gbit SPI 256 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash Serial NAND 3V 1Gbit x4 WSON ECC-Free
2.986Expected 21/01/2027
Min.: 1
Mult.: 1
Max.: 100
: 4.000

SMD/SMT WSON-8 MX35LF 1 Gbit Parallel 256 M x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NAND Flash 2G 3.3V x8 1-bit NAND Flash I-Temp
1.500On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TSOP-I-48 IS34ML02G081 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
ISSI NAND Flash 1G 3.3V x8 NAND Flash Q100
1.316On Order
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TSOP-I-48 IS34ML01G081 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel