4 Gbit NAND Flash

Results: 108
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
Micron NAND Flash SLC 4G 512MX8 FBGA 1.653In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape
Micron NAND Flash SLC 4Gbit 1 24/25 TBGA 1 AT 3.351In Stock
Min.: 1
Mult.: 1
Max.: 500

SMD/SMT TBGA-24 MT29F 4 Gbit SPI 4 G x 1 1 bit 1.7 V 1.95 V - 40 C + 105 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 IT 1.035In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 IT 2.363In Stock
Min.: 1
Mult.: 1
Max.: 1.000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 AT 695In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 IT 4.034In Stock
Min.: 1
Mult.: 1
Max.: 1.000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray

SkyHigh Memory NAND Flash SLC,4Gb,3x,1.8V,x8,4bit,TS48, 149In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 S34MS04G2 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash 0BIT ECC, X1 X2 X4 I/O AND 3V VCC SLC NAND FLASH MEMORY 2KB PAGE SIZE LGA 29In Stock
Min.: 1
Mult.: 1
SMD/SMT LGA-8 4 Gbit SPI 512 M x 8 Synchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
Micron NAND Flash SLC 4Gbit 1 8/8 UPDFN 1 IT 8.597In Stock
Min.: 1
Mult.: 1
Max.: 1.000

SMD/SMT UPDFN-8 MT29F 4 Gbit SPI 4 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,4Gb,1x,3V,x8,1bit,VBM63, 170In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 S34ML04G3 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Tray
SkyHigh Memory NAND Flash SLC,4Gb,3x,1.8V,x8,4bit,VBM63, 190In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 S34MS04G2 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 105 C Tray
Micron NAND Flash SLC 4G 512MX8 FBGA 580In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4G 512MX8 FBGA 807In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4G 4GX1 TBGA 380In Stock
Min.: 1
Mult.: 1
Max.: 100
: 2.000

SMD/SMT Die MT29F 4 Gbit SPI 4 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 105 C Reel, Cut Tape
Micron NAND Flash SLC 4G 512MX8 FBGA 1.949In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4G 512MX8 FBGA 341In Stock
Min.: 1
Mult.: 1

SMD/SMT MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Tray
Alliance Memory AS5F14G04SND-10LIN
Alliance Memory NAND Flash SPI SLC NAND Flash, 4G, 1.8V, 100Mhz, Multiple IO, Industrial, 8pin LGA (8x6) 227In Stock
Min.: 1
Mult.: 1

SMD/SMT LGA-8 4 Gbit Quad SPI 512 M x 8 Synchronous 8 bit 1.7 V 1.98 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 4G 1.8V x8 4-bit NAND Flash 68In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-I-48 IS34MW04G084 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 20 mA - 40 C + 85 C Bulk
Macronix NAND Flash SLC NAND 3V 4Gbit x8 TSOP-48 8Bit ECC 4.707In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 MX30LF 4 Gbit 512 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Tray
Macronix NAND Flash Serial NAND 3V 4Gbit x4 WSON-8 ECC-Free 1.421In Stock
4.800On Order
Min.: 1
Mult.: 1
Max.: 250

SMD/SMT WSON-8 MX35LF 4 Gbit Parallel 1 G x 4 Synchronous 4 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Tray
ISSI NAND Flash 4Gb (x16, 8bit ECC), 63 Ball VFBGA, 3V, RoHS, IT,AutoGrade 197In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 4 Gbit Parallel 256 M x 16 Asynchronous 16 bit 2.7 V 3.6 V - 40 C + 105 C
Macronix NAND Flash SLC NAND 1.8V 4Gbit x8 BGA-63 8Bit ECC 298In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-63 MX30UF 4 Gbit 512 M x 8 8 bit 1.7 V 1.95 V - 40 C + 85 C Tray
Micron NAND Flash SLC 4Gbit 8 63/120 VFBGA 1 AT 993In Stock
Min.: 1
Mult.: 1

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 105 C Tray
Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Automotive Grade 818In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 105 C Tray

Alliance Memory NAND Flash SLC Parallel NAND Flash, 4Gb, x8, 1.8V, 4bit ECC, 45ns, 63b FBGA, Industrial Grade 837In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-63 4 Gbit Parallel 4 G x 8 Asynchronous 8 bit 1.7 V 1.95 V 30 mA - 40 C + 85 C Tray