SMD/SMT MouseReel NAND Flash

Results: 40
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Interface Type Organisation Timing Type Data Bus Width Supply Voltage - Min Supply Voltage - Max Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NAND Flash 480In Stock
3.000Expected 03/07/2026
Min.: 1
Mult.: 1
: 3.000

SMD/SMT WSON-8 GD5F2GQ5UE 2 Gbit SPI 256 M x 8 Synchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 FBGA 1.997In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 FBGA 1.969In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 FBGA 5.890In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 8G 512MX8 TSOP 55In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT TSOP-I-48 MT29F 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 128MX8 TSOP 965In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT TSOP-I-48 MT29F 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 128MX8 TSOP 1.272In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT TSOP-I-48 MT29F 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 105 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4G 512MX8 FBGA 838In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 TSOP 1.316In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT TSOP-I-48 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4G 512MX8 FBGA 580In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4G 512MX8 FBGA 1.949In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 128MX8 TSOP 1.304In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT TSOP-I-48 MT29F 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA 0 C + 70 C Reel, Cut Tape, MouseReel
ISSI NAND Flash 1G 3.3V x8 NAND Flash Q100 1.463In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT TSOP-I-48 IS34ML01G081 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 30 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash SLC NAND 3V 4Gbit x8 BGA-63 8Bit ECC 3.132In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT VFBGA-63 MX30LF 4 Gbit 512 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Macronix NAND Flash SLC NAND 3V 1Gbit x8 BGA-63 8Bit ECC 3.081In Stock
3.000On Order
Min.: 1
Mult.: 1
: 3.000

SMD/SMT BGA-64 MX30LF 1 Gbit 128 M x 8 8 bit 2.7 V 3.6 V - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 8G 1GX8 TSOP 1.087In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT TSOP-I-48 MT29F 8 Gbit Parallel 1 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 64G 8GX8 TSOP DDP 785In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT TSOP-I-48 MT29F 64 Gbit Parallel 8 G x 8 Asynchronous 8 bit 2.7 V 3.6 V 50 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash MLC 256G 32GX8 VBGA DDP 656In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT VFBGA-152 MT29F 256 Gbit Parallel 32 G x 8 Asynchronous, Synchronous 8 bit 2.7 V 3.6 V 35 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 1GX1 UPDFN 7.381In Stock
4.000Expected 27/07/2026
Min.: 1
Mult.: 1
Max.: 100
: 4.000

SMD/SMT UPDFN-8 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 1GX1 UPDFN 2.541In Stock
Min.: 1
Mult.: 1
Max.: 100
: 4.000

SMD/SMT UPDFN-8 MT29F 1 Gbit SPI 1 G x 1 Asynchronous 1 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 4G 512MX8 FBGA 687In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT VFBGA-63 MT29F 4 Gbit Parallel 512 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA 0 C + 70 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 FBGA 153In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 256MX8 FBGA 985In Stock
1.000Expected 01/06/2026
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 256 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 1G 128MX8 TSOP 1.558In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT TSOP-I-48 MT29F 1 Gbit Parallel 128 M x 8 Asynchronous 8 bit 2.7 V 3.6 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel
Micron NAND Flash SLC 2G 128MX16 FBGA 989In Stock
Min.: 1
Mult.: 1
Max.: 100
: 1.000

SMD/SMT VFBGA-63 MT29F 2 Gbit Parallel 128 M x 16 Asynchronous 16 bit 1.7 V 1.95 V 35 mA - 40 C + 85 C Reel, Cut Tape, MouseReel