NOR Flash

Results: 3
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash 128Mbit NOR Flash /1.8V /VSOP8 208mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 2.000
Mult.: 2.000
Reel: 2.000

SMD/SMT VSOP-8 GD25LQ128D 128 Mbit 1.65 V 2 V 20 mA SPI 120 MHz 16 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 32Mbit NOR Flash /3.3V /VSOP8 208mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT VSOP-8 GD25Q32C 32 Mbit 2.7 V 3.6 V 25 mA SPI 120 MHz 4 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 32Mbit NOR Flash /2.5V /VSOP8 208mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
Reel: 3.000

SMD/SMT VSOP-8 GD25VE32C 32 Mbit 2.1 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel