MX25UM25345GBEI00-TR

Macronix
95-25UM25345GBEITR
MX25UM25345GBEI00-TR

Mfr.:

Description:
NOR Flash Serial NOR 1.8V 256Mbit x8 I/O WLCSP-49

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
20 Weeks Estimated factory production time.
Minimum: 3000   Multiples: 3000
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Full Reel (Order in multiples of 3000)
Rp75.769 Rp227.307.000

Product Attribute Attribute Value Select Attribute
Macronix
Product Category: NOR Flash
SMD/SMT
WLCSP-49
MX25UM
256 Mbit
1.65 V
2 V
50 mA
SPI
200 MHz
32 M x 8
8 bit
Synchronous
- 40 C
+ 85 C
Reel
Brand: Macronix
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: TW
Product Type: NOR Flash
Factory Pack Quantity: 3000
Subcategory: Memory & Data Storage
Part # Aliases: MX25UM25345GBEI00
Unit Weight: 16 mg
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8542320040
USHTS:
8542320051
TARIC:
8542326100
MXHTS:
8542320299
ECCN:
3A991.b.1.a

MX25Ux/MX66Ux 1.8V CMOS OctaBus™ NOR Flash

Macronix MX25UM, MX25UW, MX66UM, and MX66UW 1.8V CMOS OctaBus™ NOR Flash are extreme speed memory products built on a Serial Peripheral Interface (SPI) and command protocol, providing extendable I/O capability. These components incorporate flash and RAM into the same data I/O bus, reducing the pin count to twelve. These NOR Flash devices are an ideal solution for Over-the-Air (OTA) update applications, which are becoming more prevalent within automotive cockpit solutions.

FEATURED PRODUCTS
MACRONIX