GigaDevice NOR Flash

Results: 1.056
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash 1Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /T&R Non-Stocked Lead-Time 18 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOP-8 GD25D10C 1 Mbit 2.7 V 3.6 V 20 mA SPI 80 MHz 128 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 2Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT USON-8 GD25D20C 2 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 256 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 2Mbit NOR Flash /3.3V /USON8 1.5*1.5*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT USON-8 GD25D20C 2 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 256 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 2Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /Tube Non-Stocked
Min.: 20.000
Mult.: 1

SMD/SMT TSSOP-8 GD25D20C 2 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 256 k x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 2Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 1
Mult.: 1
: 3.000

SMD/SMT TSSOP-8 GD25D20C 2 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash Non-Stocked Lead-Time 14 Weeks
Min.: 1
Mult.: 1
: 3.000
SMD/SMT USON-8 GD25D20E 2 Mbit 2.7 V 3.6 V SPI 166 MHz - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 4Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT USON-8 GD25D40C 4 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 512 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 4Mbit NOR Flash /3.3V /USON8 1.5*1.5*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT USON-8 GD25D40C 4 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 512 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT SOP-8 GD25D20E 4 Mbit 2.7 V 3.6 V SPI 100 MHz 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 4Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /Tube Non-Stocked
Min.: 20.000
Mult.: 1

SMD/SMT SOP-8 GD25D40C 4 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 4Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOP-8 GD25D40C 4 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 8Mbit NOR Flash /3.3V /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT USON-8 GD25D80C 8 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 8Mbit NOR Flash /3.3V /USON8 1.5*1.5*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT USON-8 GD25D80C 8 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOP-8 8 Mbit 2.7 V 3.6 V SPI 100 MHz 1 M x 8 - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 8Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /Tube Non-Stocked
Min.: 20.000
Mult.: 1

SMD/SMT TSSOP-8 GD25D80C 8 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 8Mbit NOR Flash /3.3V /SOP8 150mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT TSSOP-8 GD25D80C 8 Mbit 2.7 V 3.6 V 20 mA SPI 100 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000
SMD/SMT SOP-8 128 Mbit SPI - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 3.000
Mult.: 3.000
SMD/SMT SOP-8 128 Mbit SPI - 40 C + 85 C Tray
GigaDevice NOR Flash Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000
SMD/SMT SOP-8 128 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT WSON-8 128 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 105 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT WSON-8 128 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 4.800
Mult.: 4.800
SMD/SMT TFBGA-24 256 Mbit 2.7 V 3.6 V SPI 166 MHz 32 M x 8 - 40 C + 85 C Tray
GigaDevice NOR Flash Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000
SMD/SMT SOP-16 256 Mbit 2.7 V 3.6 V SPI 166 MHz - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT WSON-8 256 Mbit 2.7 V 3.6 V SPI 166 MHz 32 M x 8 - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT WSON-8 256 Mbit 2.7 V 3.6 V SPI 166 MHz 32 M x 8 - 40 C + 85 C Reel