GigaDevice NOR Flash

Results: 1.056
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT USON-8 1 Mbit 1.65 V 2 V SPI 50 MHz - 40 C + 85 C Reel
GigaDevice NOR Flash 1Mbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 1
Mult.: 1
: 3.000

SMD/SMT SOP-8 GD25LD10C 1 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 2Mbit NOR Flash /1.8v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT USON-8 GD25LD20C 2 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 256 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT USON-8 2 Mbit 1.65 V 2 V SPI 50 MHz - 40 C + 85 C Reel
GigaDevice NOR Flash 2Mbit NOR Flash /1.8v /TSSOP8 173mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT TSSOP-8 GD25LD20C 2 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 256 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 2Mbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOP-8 GD25LD20C 2 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 256 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 2Mbit NOR Flash /1.8v /USON8 3*2*0.55mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 GD25LD20C 2 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 256 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT USON-8 GD25LD40C 4 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 512 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT USON-8 4 Mbit 1.65 V 2 V SPI 50 MHz - 40 C + 85 C Reel
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /TSSOP8 173mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT TSSOP-8 GD25LD40C 4 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 512 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /Tube Non-Stocked
Min.: 20.000
Mult.: 1

SMD/SMT SOP-8 GD25LD40C 4 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 512 k x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 4Mbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOP-8 GD25LD40C 4 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 512 k x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 8Mbit NOR Flash /1.8v /USON8 3*2*0.45mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT USON-8 GD25LD80C 8 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT USON-8 8 Mbit 1.65 V 2 V SPI 50 MHz 1 M x 8 - 40 C + 85 C Reel
GigaDevice NOR Flash 8Mbit NOR Flash /1.8v /SOP8 208mil /Industrial(-40? to +85?) /Tube Non-Stocked
Min.: 9.500
Mult.: 1

SMD/SMT SOP-8 GD25LD80C 8 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 8Mbit NOR Flash /1.8v /SOP8 208mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-8 GD25LD80C 8 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash 8Mbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /Tube Non-Stocked
Min.: 20.000
Mult.: 1

SMD/SMT SOP-8 GD25LD80C 8 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
GigaDevice NOR Flash 8Mbit NOR Flash /1.8v /SOP8 150mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT SOP-8 GD25LD80C 8 Mbit 1.65 V 2 V 10 mA SPI 50 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT USON-8 128 Mbit 1.65 V 2 V 9 mA SPI 133 MHz - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 9.500
Mult.: 1
SMD/SMT SOP-8 GD25LE128E 128 Mbit 1.65 V 2 V SPI 133 MHz - 40 C + 85 C
GigaDevice NOR Flash Non-Stocked
Min.: 1
Mult.: 1
: 2.000
SMD/SMT SOP-8 GD25LE128E 128 Mbit 1.65 V 2 V 9 mA SPI 133 MHz - 40 C + 85 C Reel, Cut Tape
GigaDevice NOR Flash Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT WSON-8 128 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 105 C Reel
GigaDevice NOR Flash Non-Stocked
Min.: 5.700
Mult.: 5.700
SMD/SMT WSON-8 128 Mbit 2.7 V 3.6 V SPI 133 MHz - 40 C + 105 C Tray
GigaDevice NOR Flash Non-Stocked Lead-Time 14 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000
SMD/SMT USON-8 16 Mbit 1.65 V 2 V 10 mA SPI 133 MHz 2 M x 8 - 40 C + 85 C Reel
GigaDevice NOR Flash Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000
SMD/SMT SOP-8 16 Mbit 1.65 V 2 V 10 mA SPI 133 MHz 2 M x 8 - 40 C + 85 C Reel