ISSI NOR Flash

Results: 498
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 64Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS, T&R 1.115In Stock
Min.: 1
Mult.: 1
Max.: 26
Reel: 2.000

SMD/SMT SOP-8 IS25WP064D 64 Mbit 1.65 V 1.95 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 128M 1.8V 133MHz Serial Flash 468In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TFBGA-24 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 128M 1.8V 133MHz Serial Flash 2.680In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 2.500

SMD/SMT TFBGA-24 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz - 40 C + 105 C Reel, Cut Tape, MouseReel
ISSI IS25WP512M-RHLA3
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, Auto Grade 457In Stock
Min.: 1
Mult.: 1
Max.: 29
SMD/SMT TFBGA-24 512 Mbit 1.7 V 1.95 V 27 mA QPI, SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI NOR Flash 32Mb,48pin TSOP,3V, RoHS, Highest Sector Protected, Uniform Sector 384In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TSOP-48 32 Mbit 2.7 V 3.6 V 25 mA Parallel 2 M x 16 16 bit Asynchronous - 40 C + 105 C
ISSI IS25WP032D-JBLA3
ISSI NOR Flash 32Mb QPI/QPI/QSPI, 8-pin SOP 208Mil, RoHS, Auto Grade 140In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT SOIC-8 32 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz 4 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI IS25LP256E-JLLA3
ISSI NOR Flash 256Mb QPI/QSPI, 8-pin WSON 6X8MM, RoHS, AUTO GRADE 252In Stock
Min.: 1
Mult.: 1
Max.: 52

SMD/SMT WSON-8 256 Mbit 2.3 V 3.6 V 18 mA QPI, SPI 166 MHz 32 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die rev 474In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TFBGA-24 1 Gbit 1.65 V 1.95 V 32 mA SPI 166 MHz 128 M x 8 Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, new die rev 567In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT WSON-8 128 Mbit 1.65 V 2 V 11 mA Dual/Quad SPI/QPI 166 MHz 16 M x 8 Synchronous - 40 C + 105 C
ISSI NOR Flash 1Gb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die rev 476In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TFBGA-24 1 Gbit 2.7 V 3.6 V 36 mA DTR/Quad SPI, QPI, SPI 166 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C

ISSI NOR Flash 1Gb QPI/QSPI, 16-pin SOP 300Mil, RoHS, reset pin, tray, new die rev 176In Stock
Min.: 1
Mult.: 1
Max.: 4

SMD/SMT SOIC-16 1 Gbit 2.7 V 3.6 V 36 mA DTR/Quad SPI, QPI, SPI 166 MHz 128 M x 8 8 bit Synchronous - 40 C + 105 C Tray
ISSI NOR Flash 2Gb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die 396In Stock
Min.: 1
Mult.: 1
Max.: 35

SMD/SMT TFBGA-24 2 Gbit 2.3 V 3.6 V 92 mA DTR/Quad SPI, QPI, SPI 133 MHz 256 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 512Mb QPI/QSPI, 8-pin WSON 6x8mm, RoHS,new die 448In Stock
Min.: 1
Mult.: 1
Max.: 3

SMD/SMT WSON-8 512 Mbit
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin, new die 184In Stock
Min.: 1
Mult.: 1
Max.: 128

SMD/SMT TFBGA-24 512 Mbit

ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, Tray, new die 155In Stock
Min.: 1
Mult.: 1
Max.: 3

SMD/SMT SOIC-16 512 Mbit Tray
ISSI IS25LP064D-JLLA3
ISSI NOR Flash 64Mb QPI/QPI/QSPI, 8-pin WSON6X8MM, RoHS, Auto Grade 953In Stock
Min.: 1
Mult.: 1
Max.: 1

SMD/SMT WSON-8 64 Mbit 2.3 V 3.6 V 15 mA Dual/Quad SPI/QPI 166 MHz 8 M x 8 8 bit Synchronous - 40 C + 125 C
ISSI NOR Flash 4Mb QSPI, 8-pin USON 2x3MM, RoHS, T&R, Auto Grade, new die rev 4.193In Stock
Min.: 1
Mult.: 1
Max.: 125
Reel: 5.000

SMD/SMT USON-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz Synchronous - 40 C + 125 C Reel, Cut Tape
ISSI NOR Flash 512Mb QPI/QSPI, 24-ball TFBGA 6x8mm 5x5 ball array, RoHS, reset pin 476In Stock
Min.: 1
Mult.: 1
Max.: 200

SMD/SMT TFBGA-24 512 Mbit 2.3 V 3.6 V 23 mA SPI 166 MHz - 40 C + 105 C Tray
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, dedicated reset pin, T&R 828In Stock
Min.: 1
Mult.: 1
Max.: 20
Reel: 1.000

SMD/SMT SOP-16 512 Mbit 2.3 V 3.6 V 23 mA SPI 166 MHz - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 32Mb, QPI/QSPI, 8-pin USON 3x4MM, RoHS, T&R, new die rev 4.820In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 5.000

SMD/SMT USON-8 32 Mbit 1.65 V 1.95 V SPI 133 MHz - 40 C + 105 C Reel, Cut Tape
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin WSON 5X6MM, RoHS, T&R 8.243In Stock
Min.: 1
Mult.: 1
Max.: 1.946
Reel: 4.500

WSON-8 IS25LP128 Reel, Cut Tape, MouseReel
ISSI NOR Flash 128Mb QPI/QSPI, 8-pin SOP 208Mil, RoHS 13.724In Stock
Min.: 1
Mult.: 1
Max.: 1.598

SMD/SMT SOIC-Wide-8 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C
ISSI NOR Flash 512Mb QPI/QSPI, 16-pin SOP 300Mil, RoHS, T&R, dedicated reset pin, ECC 1.889In Stock
Min.: 1
Mult.: 1
Max.: 20
Reel: 1.000

SMD/SMT SOP-16 IS25LE512M 512 Mbit QPI, SPI Reel, Cut Tape
ISSI NOR Flash 128M 2.3-3.6V 166MHz Serial Flash 9.321In Stock
2.970Expected 27/04/2026
Min.: 1
Mult.: 1
Max.: 2.644

SMD/SMT SOIC-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Tube
ISSI NOR Flash 128M 2.3-3.6V 166Mhz Serial NOR Flash 8.276In Stock
Min.: 1
Mult.: 1
Max.: 759
Reel: 4.500

SMD/SMT WSON-8 IS25LP128F 128 Mbit 2.3 V 3.6 V 13.5 mA SPI 166 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel