Microchip NOR Flash

Results: 583
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging

Microchip Technology NOR Flash 64Mb 2.7-3.6V SQI Flash Memory 1.465In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 4Mb, Serial Flash, 3.0V, 105C 1.832In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT SOIC-8 SST25PF 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16Mbit SPI/SQI flash, 125C Industrial, 2.3V-3.6V 1.475In Stock
Min.: 1
Mult.: 1
Reel: 2.100

SMD/SMT 16 Mbit 2.3 V 3.6 V 20 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape
Microchip Technology NOR Flash 16Mbit SPI/SQI flash, 125C Industrial, 2.3V-3.6V 1.286In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT 16 Mbit 2.3 V 3.6 V 20 mA SPI 80 MHz 2 M x 8 8 bit - 40 C + 125 C Reel, Cut Tape, MouseReel

Microchip Technology NOR Flash SQI Flash Memory 16Mb 1.8V 3.508In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 16 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash SQI Flash Memory 16Mb 1.8V 2.428In Stock
Min.: 1
Mult.: 1
Reel: 2.100

SMD/SMT SOIC-8 16 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16Mbit SPI/SQI flash 105C, 2.3V-3.6V 4.185In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT SOIC-8 16 Mbit 2.7 V 3.6 V 25 mA SPI 104 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 32Mbit SPI/SQI flash 105C, 2.3V-3.6V 1.422In Stock
Min.: 1
Mult.: 1
Reel: 2.100

SMD/SMT SOIJ-8 32 Mbit 2.3 V 3.6 V 25 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 64Mb 2.7-3.6V SQI Flash Memory 774In Stock
Min.: 1
Mult.: 1
Reel: 2.000

TDFN-S-8 Reel, Cut Tape, MouseReel

Microchip Technology NOR Flash 64Mb 2.7-3.6V SQI Flash Memory 1.548In Stock
Min.: 1
Mult.: 1
Reel: 1.000

SMD/SMT SOIC-16 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 8Mb SQI Flash Memory 1.8V 8 USON 2.232In Stock
Min.: 1
Mult.: 1
Reel: 3.000

SMD/SMT UDFN-8 SST26WF080B 8 Mbit 1.65 V 1.95 V 20 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 64Mb 2.3V TO 3.6V SQI Flash Memory w/EUI 873In Stock
Min.: 1
Mult.: 1
Reel: 2.000

SMD/SMT 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 1M (128K x 8) 33MHz 3.904In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 1M (128K x 8) 33MHz 11.936In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 1M (128Kx8) 33MHz 2.7-3.6V Industrial 4.534In Stock
Min.: 1
Mult.: 1
Reel: 3.300

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Commercial 1.201In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Industrial 2.882In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Industrial 5.044In Stock
Min.: 1
Mult.: 1
Reel: 2.100

SMD/SMT SOIJ-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 64M (4Mx16) 90ns 2.7-3.6V Industrial 246In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST38VF640 64 Mbit 2.7 V 3.6 V 50 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 128K X 8 70ns 4.057In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39SF 1 Mbit 4.5 V 5.5 V 25 mA Parallel 128 k x 8 8 bit Asynchronous 0 C + 70 C Tube

Microchip Technology NOR Flash 1M (128Kx8) 70ns 5.0V Commercial 787In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT PLCC-32 SST39SF 1 Mbit 4.5 V 5.5 V 25 mA Parallel 128 k x 8 8 bit Asynchronous 0 C + 70 C Reel, Cut Tape
Microchip Technology NOR Flash 256K X 8 70ns 975In Stock
Min.: 1
Mult.: 1

Through Hole PDIP-32 SST39SF 2 Mbit 4.5 V 5.5 V 25 mA Parallel 256 k x 8 8 bit Asynchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 256K X 8 70ns 1.458In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39SF 2 Mbit 4.5 V 5.5 V 25 mA Parallel 256 k x 8 8 bit Asynchronous - 40 C + 85 C Tube

Microchip Technology NOR Flash 512K X 8 70ns 1.030In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39SF 4 Mbit 4.5 V 5.5 V 25 mA Parallel 512 k x 8 8 bit Asynchronous 0 C + 70 C Tube

Microchip Technology NOR Flash 4M (512Kx8) 70ns 5.0V Commercial 737In Stock
Min.: 1
Mult.: 1
Reel: 750

SMD/SMT PLCC-32 SST39SF 4 Mbit 4.5 V 5.5 V 25 mA Parallel 512 k x 8 8 bit Asynchronous 0 C + 70 C Reel, Cut Tape