Microchip SST25VF Series NOR Flash

Results: 73
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Commercial 1.023In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 2.622In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SOIJ-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 16Mbit SPI Serial Flash 2.543In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT WSON-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 1M (128K x 8) 33MHz 1.199In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 2.7V to 3.6V 512Kbit SPI Serial Flash 1.567In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT WSON-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 33 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4M (512Kx8) 50MHz 2.7-3.6V Commercial 563In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT WSON-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 1Mbit SPI Serial Flash 2.330In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT WSON-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16M Serial Flash 50MHz 1.533In Stock
2.790Expected 10/08/2026
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 16M (2Mx8) 50MHz 2.7-3.6V Commercial 5.772In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SOIC-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16Mbit 50MHz 7.979In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 16M (2Mx8) 50MHz 2.7-3.6V Industrial 4.954In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SOIC-8 SST25VF 16 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 2Mbit SPI Serial Flash 1.960In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 10 mA SPI 20 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 512Kbit SPI Serial Flash 3.683In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 33 MHz 64 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 512Kbit SPI Serial Flash 4.686In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 512 kbit 2.7 V 3.6 V 10 mA SPI 33 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 1M (128K x 8) 33MHz 2.822In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 1M (128Kx8) 33MHz 2.7-3.6V Commercial 4.155In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 1M (128K x 8) 33MHz 9.047In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 1M (128Kx8) 33MHz 2.7-3.6V Industrial 3.673In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 2Mbit SPI Serial Flash 1.702In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 25 mA SPI 80 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 2.716In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 6.004In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 3.865In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 6.093In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 8Mbit SPI Serial Flash 1.357In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIJ-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 2.153In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SOIJ-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel