NOR Flash

Results: 420
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, 16-pin SOIC 300mil (Tape & Reel), DTR, Single, Dual, Quad SPI NOR flash 708In Stock
1.500Expected 21/04/2027
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-16 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 6x8 (Tape & Reel), DTR, Quad enabled (Single, Dual, Quad) SPI NOR flash 1.027In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT DFN-8 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Ultra Low Energy, Wide Vcc (1.65V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash 6.325In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT UDFN-8 AT25EU0081A 1.65 V 3.6 V SPI 100 MHz - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash 23.264In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT AT25DF512C 512 kbit 1.65 V 3.6 V 18 mA SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-W 208mil (Tube), Single SPI DataFlash 30.324In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 21.565In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-W 208mil (Tube), Single SPI DataFlash 15.276In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 64 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, DFN 5x6 (Tray), Single SPI DataFlash 12.947In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 AT45DB641E 64 Mbit 1.7 V 3.6 V 22 mA SPI 85 MHz 8 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement) 9.476In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AT25PE16 16 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 28.915In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AT45DB081E 8 Mbit 1.7 V 3.6 V 15 mA SPI 85 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Binary Page Mode, SOIC-N 150mil (Tube), Single SPI DataFlash 44.267In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT45DB081E 8 Mbit 1.7 V 3.6 V 15 mA SPI 85 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI DataFlash 12.495In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-Wide-8 AT45DQ321 32 Mbit 2.3 V 3.6 V 26 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 6.806In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 22.844In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT TSSOP-8 AT25XE512 512 kbit 1.65 V 3.6 V 13 mA SPI 104 MHz 64 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel


Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel),Quad Mode Enabled, Single, Dual, Quad SPI DataFlash 9.712In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 AT45DQ321 32 Mbit 2.3 V 3.6 V 22 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 3.784In Stock
6.000On Order
Min.: 1
Mult.: 1
: 6.000

SMD/SMT UDFN-8 AT25QF641 64 Mbit 2.7 V 3.6 V 7.5 mA SPI 104 MHz 8 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, DFN 5x6 (Tray), Single SPI DataFlash (Micron M25PE Replacement) 1.162In Stock
Min.: 1
Mult.: 1

SMD/SMT UDFN-8 AT25PE80 8 Mbit 1.7 V 3.6 V 16 mA SPI 85 MHz 1 M x 8 8 bit - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 8 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single, Dual, Quad SPI NOR flash 3.999In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-Wide-8 AT25SF081B Tube
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Single, Dual, Quad SPI NOR flash 11.475In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT UDFN-8 AT25SF161B 16 Mbit 2.5 V 3.6 V 20 mA SPI 108 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page ModeSOIC-N 150mil (Tape & Reel), Single SPI DataFlash 1.059In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tube), Single, Dual SPI NOR flash 4.576In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Narrow-8 AT25DF512C 512 kbit 1.65 V 3.6 V 18 mA SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Tube

Renesas / Dialog NOR Flash 1 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, TSSOP (Tube), Single, Dual SPI NOR flash 4.560In Stock
Min.: 1
Mult.: 1

SMD/SMT TSSOP-8 AT25DN011 1 Mbit 2.3 V 3.6 V 12 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Renesas / Dialog NOR Flash 1 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Single, Dual SPI NOR flash 6.325In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT AT25DN011 1 Mbit 2.3 V 3.6 V 18 mA SPI 104 MHz 128 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 4 Mbit, 3.0V (2.5V to 3.6V), -40C to 85C, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 10.531In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOP-Wide-8 AT25SF041B 4 Mbit 2.5 V 3.6 V 16 mA SPI 108 MHz 512 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, SOIC-W 208mil (Tube), Single, Dual, Quad SPI NOR flash 5.318In Stock
Min.: 1
Mult.: 1

SMD/SMT SOP-Wide-8 AT25SF161B 16 Mbit 2.7 V 3.6 V 20 mA SPI 108 MHz 2 M x 8 8 bit - 40 C + 85 C Tube