NOR Flash

Results: 591
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Microchip Technology NOR Flash 8Mb, 2.3V to 3.6V, SPI,SDI,SQI, 104MHz, I temp, 8-SOIC 7.572In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 8 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 1 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 4Mb, 2.3V to 3.6V, SPI,SDI,SQI, 80MHz, E temp, 8-SOIC, T&R 2.344In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 4 Mbit 2.3 V 3.6 V SPI, SQI 80 MHz - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2M (256Kx8) 20MHz 2.7-3.6V Commercial 1.751In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 10 mA SPI 20 MHz 256 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape
Microchip Technology NOR Flash 16M (1Mx16) 70ns 1.65-1.95V Indust 2.958In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39WF 16 Mbit 1.65 V 1.95 V 10 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 16M (1Mx16) 70ns 2.7-3.6V Commercial 777In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous 0 C + 70 C Reel, Cut Tape
Microchip Technology NOR Flash 64Mb 2.3V TO 3.6V SQI Flash Memory w/EUI 1.798In Stock
Min.: 1
Mult.: 1

SMD/SMT 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 2M X 16 70ns 1.019In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 32 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 4Mb, Serial Flash, 3.0V, 105C 3.637In Stock
Min.: 1
Mult.: 1
: 3.300

SMD/SMT SOIC-8 SST25PF 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 105 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4.5 to 5.5 1Mbit Multi-Purpose Flash 786In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39SF 4 Mbit 4.5 V 5.5 V 25 mA Parallel 512 k x 8 8 bit Asynchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.3V TO 3.6V 4Mbit SPI FLASH, 125C Industrial 4.902In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT WDFN-8 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 125 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7V to 3.6V 4Mbit SPI Serial Flash 2.622In Stock
Min.: 1
Mult.: 1
: 2.100

SMD/SMT SOIJ-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 16M (1Mx16) 70ns Industrial Temp 643In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 4.5 to 5.5 2Mbit Multi-Purpose Flash 1.047In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39SF 2 Mbit 4.5 V 5.5 V 25 mA Parallel 256 k x 8 8 bit Asynchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 4M Flash SPI 1.253In Stock
Min.: 1
Mult.: 1

SMD/SMT TDFN-S-8 SST25PF 4 Mbit 2.3 V 3.6 V 12 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Tube

Microchip Technology NOR Flash 4.5V to 5.5V 1Mbit Multi-Purpose Flash 635In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39SF 1 Mbit 4.5 V 5.5 V 25 mA Parallel 128 k x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 256K X 8 14 us Industrial Temp 1.072In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25VF 2 Mbit 2.7 V 3.6 V 30 mA SPI 20 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 4M (512Kx8) 50MHz 2.7-3.6V Commercial 623In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT WSON-8 SST25VF 4 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 512 k x 8 8 bit Synchronous 0 C + 70 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 3.0 to 3.6V 8Mbit Multi-Purpose Flash 243In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39LF 8 Mbit 3 V 3.6 V 18 mA Parallel 512 k x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 2.7 to 3.6V 4Mbit Multi-Purpose Flash 208In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 4 Mbit 2.7 V 3.6 V 18 mA Parallel 256 k x 16 16 bit Asynchronous 0 C + 70 C Tray
Microchip Technology NOR Flash 4.5 to 5.5 2Mbit Multi-Purpose Flash 356In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39SF 2 Mbit 4.5 V 5.5 V 25 mA Parallel 256 k x 8 8 bit Asynchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 2.7 to 3.6V 8Mbit Multi-Purpose Flash 290In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 8 Mbit 2.7 V 3.6 V 18 mA Parallel 512 k x 16 16 bit Asynchronous - 40 C + 85 C Tray
Microchip Technology NOR Flash 1.8V, 8Mbit SPI Flash 652In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 SST25WF 8 Mbit 1.65 V 1.95 V 15 mA SPI 40 MHz 1 M x 8 8 bit Synchronous - 40 C + 125 C Tube
Microchip Technology NOR Flash 3.0 to 3.6V 4Mbit Multi-Purpose Flash 376In Stock
Min.: 1
Mult.: 1

SMD/SMT PLCC-32 SST39LF 4 Mbit 3 V 3.6 V 20 mA Parallel 512 k x 8 8 bit Asynchronous 0 C + 70 C Tube
Microchip Technology NOR Flash 1M (128K x 8) 33MHz 1.199In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 1 Mbit 2.7 V 3.6 V 10 mA SPI 33 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 16M (1Mx16) 70ns Industrial Temp 717In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Tray