120 MHz NOR Flash

Results: 112
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
GigaDevice NOR Flash 64Mbit NOR Flash /3.3V /TFBGA24(6*4 ball array) /Industrial(-40? to +85?) /Tray Non-Stocked
Min.: 4.800
Mult.: 4.800

SMD/SMT TFBGA-24 GD25Q64C 64 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 8 M x 8 8 bit - 40 C + 85 C Tray
GigaDevice NOR Flash 8Mbit NOR Flash /3.3V /USON8 3*4mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT USON-8 GD25Q80C 8 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 8Mbit NOR Flash /3.3V /SOP8 208mil /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT SOP-8 GD25Q80C 8 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice NOR Flash 8Mbit NOR Flash /3.3V /WSON8 6*5mm /Industrial(-40? to +85?) /T&R Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT WSON-8 GD25Q80C 8 Mbit 2.7 V 3.6 V 20 mA SPI 120 MHz 1 M x 8 8 bit - 40 C + 85 C Reel
GigaDevice GD25LQ128DY2GR
GigaDevice NOR Flash Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT WSON-8 128 Mbit 1.65 V 2 V 20 mA Dual/Quad SPI, QPI, SPI 120 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel
GigaDevice GD25LQ128EFJRR
GigaDevice NOR Flash Non-Stocked
Min.: 1.000
Mult.: 1.000
: 1.000

SMD/SMT SOP-16 128 Mbit 1.65 V 2 V 20 mA Dual/Quad SPI, QPI, SPI 120 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel
GigaDevice GD25LQ128EWJGR
GigaDevice NOR Flash Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT WSON-8 128 Mbit 1.65 V 2 V 20 mA Dual/Quad SPI, QPI, SPI 120 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Reel
GigaDevice GD25UF128EQIGR
GigaDevice NOR Flash Non-Stocked
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT 128 Mbit 1.14 V 1.26 V DTR/Dual/Quad SPI, SPI 120 MHz 8 bit Synchronous - 40 C Reel
GigaDevice GD25UF128ESIGR
GigaDevice NOR Flash Non-Stocked
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT 128 Mbit 1.14 V 1.26 V DTR/Dual/Quad SPI, SPI 120 MHz 8 bit Synchronous - 40 C Reel
GigaDevice GD25UF64ELIGR
GigaDevice NOR Flash Non-Stocked Lead-Time 16 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT 64 Mbit 1.14 V 1.26 V DTR/Dual/Quad SPI, SPI 120 MHz Synchronous - 40 C Reel
GigaDevice GD25UF64ENEGR
GigaDevice NOR Flash Non-Stocked Lead-Time 20 Weeks
Min.: 3.000
Mult.: 3.000
: 3.000

SMD/SMT 64 Mbit 1.14 V 1.26 V DTR/Dual/Quad SPI, SPI 120 MHz Synchronous - 40 C Reel
GigaDevice GD25UF64ESIGR
GigaDevice NOR Flash Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

SMD/SMT 64 Mbit 1.14 V 1.26 V DTR/Dual/Quad SPI, SPI 120 MHz Synchronous - 40 C Reel