+ 85 C MouseReel NOR Flash

Results: 410
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 6x8 (Tape & Reel), DTR, Quad enabled (Single, Dual, Quad) SPI NOR flash 1.039In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT DFN-8 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 256 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, 16-pin SOIC 300mil (Tape & Reel), DTR, Single, Dual, Quad SPI NOR flash 713In Stock
Min.: 1
Mult.: 1
: 1.500

SMD/SMT SOIC-16 AT25xF2561C 256 Mbit 2.7 V 3.6 V 11 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 6.806In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, TSSOP (Tape & Reel), Fusion (Single, Dual) SPI NOR flash 22.944In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT TSSOP-8 AT25XE512 512 kbit 1.65 V 3.6 V 13 mA SPI 104 MHz 64 k x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel


Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel),Quad Mode Enabled, Single, Dual, Quad SPI DataFlash 9.789In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 AT45DQ321 32 Mbit 2.3 V 3.6 V 22 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 28.951In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AT45DB081E 8 Mbit 1.7 V 3.6 V 15 mA SPI 85 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 32 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI DataFlash 12.551In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-Wide-8 AT45DQ321 32 Mbit 2.3 V 3.6 V 26 mA SPI 104 MHz 4 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 2 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, 264 Byte Binary Page Mode, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash 21.565In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AT45DB021E 2 Mbit 1.65 V 3.6 V 15 mA SPI 70 MHz 256 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash STD SPI 4.874In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Infineon Technologies NOR Flash 512Mb 3V 133MHz Serial NOR Flash 2.865In Stock
Min.: 1
Mult.: 1
: 1.450

SMD/SMT SOIC-16 S25FL512S 512 Mbit 2.7 V 3.6 V 90 mA SPI 133 MHz 64 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 512 Kbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual SPI NOR flash 23.264In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT AT25DF512C 512 kbit 1.65 V 3.6 V 18 mA SPI 104 MHz 64 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 64Mb 2.3V TO 3.6V SQI Flash Memory w/EUI 8.617In Stock
Min.: 1
Mult.: 1
: 2.100
SMD/SMT 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash PNOR 1.342In Stock
Min.: 1
Mult.: 1
: 2.200

SMD/SMT FBGA-64 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single SPI DataFlash (Micron M25PE Replacement) 9.613In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-Narrow-8 AT25PE16 16 Mbit 2.3 V 3.6 V 22 mA SPI 85 MHz 2 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash PNOR 2.621In Stock
Min.: 1
Mult.: 1
: 1.600

SMD/SMT FBGA-64 S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 1 Mbit, Wide Vcc (1.7V to 3.6V), -40C to 85C, DFN 2x3 (Tape & Reel), Single, Dual SPI NOR flash 15.401In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT UDFN-8 AT25DF011 1 Mbit 1.65 V 3.6 V 18 mA SPI 104 MHz 128 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7 to 3.6V 16Mbit Multi-Purpose Flash 1.958In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT TFBGA-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 1 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 4.5 to 5.5 1Mbit Multi-Purpose Flash 2.174In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39SF 1 Mbit 4.5 V 5.5 V 25 mA Parallel 128 k x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology NOR Flash 4.5V to 5.5V 1Mbit Multi-Purpose Flash 1.219In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39SF 1 Mbit 4.5 V 5.5 V 25 mA Parallel 128 k x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Renesas / Dialog NOR Flash 64 Mbit, 3.0V (2.7V to 3.6V), -40C to 85C, DFN 5x6 (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 3.784In Stock
6.000On Order
Min.: 1
Mult.: 1
: 6.000

SMD/SMT UDFN-8 AT25QF641 64 Mbit 2.7 V 3.6 V 7.5 mA SPI 104 MHz 8 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7 to 3.6V 16Mbit Multi-Purpose Flash 1.553In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSOP-48 SST39VF 16 Mbit 2.7 V 3.6 V 18 mA Parallel 2 M x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 1.65V to 1.95V 4Mbit SPI Serial Flash 2.038In Stock
Min.: 1
Mult.: 1
: 3.000

SMD/SMT USON-8 SST25WF 4 Mbit 1.65 V 1.95 V 15 mA SPI 40 MHz 512 k x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 2.7 to 3.6V 64Mbit Multi-Purpose Flash 1.670In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSOP-48 SST39VF 64 Mbit 2.7 V 3.6 V 18 mA Parallel 4 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Microchip Technology NOR Flash 64Mb 2.3V TO 3.6V SQI Flash Memory w/EUI 792In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT 64 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 8 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash Nor 200In Stock
Min.: 1
Mult.: 1
: 1.000

SMD/SMT TSOP-56 S29GL01GT 1 Gbit 2.7 V 3.6 V 60 mA Parallel 128 M x 8/64 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel