+ 85 C NOR Flash

Results: 3.059
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Qualification Packaging
Infineon Technologies NOR Flash IC 128 Mb FLASH MEMORY 1.117In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 S25FL128L 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray

Infineon Technologies NOR Flash STD SPI 4.866In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 S25FL128S 128 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray
Infineon Technologies NOR Flash STD SPI 3.164In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 356In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 320In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash PNOR 209In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL512T 512 Mbit 2.7 V 3.6 V 60 mA Parallel 64 M x 8/32 M x 16 8 bit/16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb 3V 133MHz Serial NOR Flash 547In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb, 3V, 80Mhz CMOS SPI Flash 3.242In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S25FL256S 256 Mbit 2.7 V 3.6 V 100 mA SPI 80 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256Mb, 1.8V, 133Mzh MirrorBit SPI Flash 998In Stock
Min.: 1
Mult.: 1
: 2.500

SMD/SMT WSON-8 S25FS256S 256 Mbit 1.7 V 2 V 90 mA SPI 133 MHz 32 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash 64MB 3V, 80ns Parallel NOR Flash 1.228In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 64MB 3V, 80ns Parallel NOR Flash 1.616In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-64 S29GL064S 64 Mbit 2.7 V 3.6 V 50 mA Parallel 8 M x 8 8 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 256M, 3V, 90ns Parallel NOR Flash 1.037In Stock
Min.: 1
Mult.: 1
: 2.200

SMD/SMT FBGA-64 S29GL256S 256 Mbit 2.7 V 3.6 V 60 mA Parallel 16 M x 16 16 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Infineon Technologies NOR Flash 1G 3V 100ns Parallel NOR Flash 619In Stock
Min.: 1
Mult.: 1

SMD/SMT FBGA-64 S29GL01G/512/256/128S 1 Gbit 2.7 V 3.6 V 60 mA Parallel 64 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Infineon Technologies NOR Flash 512Mb 3V 100ns Parallel NOR Flash 947In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-56 S29GL512S 512 Mbit 2.7 V 3.6 V 60 mA Parallel 32 M x 16 16 bit Asynchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 32 Mbit, 1.8V (1.7V to 2V), -40C to 85C, DFN 4x3 (Tape & Reel), Single, Dual, Quad SPI NOR flash 4.184In Stock
Min.: 1
Mult.: 1
: 5.000

SMD/SMT USON-8 AT25SL321 32 Mbit 1.7 V 2 V 25 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 128 Mbit, 1.8V (1.7V to 2V), -40C to 85C, WLCSP (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 9.875In Stock
10.000Expected 08/06/2026
Min.: 1
Mult.: 1
: 5.000

SMD/SMT WLCSP-21 AT25QL128A 128 Mbit 1.7 V 2 V 25 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel
Renesas / Dialog NOR Flash 128 Mbit, 1.8V (1.7V to 2V), -40C to 85C, DFN 5x6 (Tape & Reel), Quad Enabled (Single, Dual, Quad) SPI NOR flash 3.056In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT UDFN-8 AT25QL128A 128 Mbit 1.7 V 2 V 27 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Infineon Technologies S70FL01GSAGBHAC10
Infineon Technologies NOR Flash STD SPI 258In Stock
Min.: 1
Mult.: 1

SMD/SMT BGA-24 S70FL01GS 1 Gbit 2.7 V 3.6 V 90 mA SPI 133 MHz 128 M x 8 8 bit Synchronous - 40 C + 85 C AEC-Q100 Tray


Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 528 Byte Binary Page Mode, SOIC-W 208mil (Tape & Reel), Single, Dual, Quad SPI DataFlash 1.365In Stock
Min.: 1
Mult.: 1
: 2.000

SMD/SMT SOIC-8 AT45DQ161 16 Mbit 2.3 V 3.6 V 26 mA SPI 85 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape
Microchip Technology NOR Flash 8M (1Mx8) 50MHz 2.7-3.6V Industrial 729In Stock
Min.: 1
Mult.: 1

SMD/SMT WSON-8 SST25VF 8 Mbit 2.7 V 3.6 V 15 mA SPI 50 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Tube
Microchip Technology NOR Flash 32Mb 2.3V TO 3.6V SQI Flash Memory w/EUI 368In Stock
Min.: 1
Mult.: 1
SMD/SMT 32 Mbit 2.7 V 3.6 V 20 mA SPI 104 MHz 4 M x 8 8 bit - 40 C + 85 C Tube
Microchip Technology NOR Flash 2.7 to 3.6V 4Mbit Multi-Purpose Flash 409In Stock
Min.: 1
Mult.: 1

SMD/SMT TSOP-48 SST39VF 4 Mbit 2.7 V 3.6 V 18 mA Parallel 256 k x 16 16 bit Asynchronous - 40 C + 85 C Tray
Renesas / Dialog NOR Flash 16 Mbit, 3.0V (2.3V to 3.6V), -40C to 85C, 512 Byte Binary Page Mode, DFN 5x6 (Tape & Reel), Single SPI DataFlash 1.858In Stock
Min.: 1
Mult.: 1
: 6.000

SMD/SMT UDFN-8 AT45DB161E 16 Mbit 2.3 V 3.6 V 22 mA SPI 70 MHz 2 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape, MouseReel

Microchip Technology NOR Flash 4.5V to 5.5V 1Mbit Multi-Purpose Flash 635In Stock
Min.: 1
Mult.: 1
: 750

SMD/SMT PLCC-32 SST39SF 1 Mbit 4.5 V 5.5 V 25 mA Parallel 128 k x 8 8 bit Asynchronous - 40 C + 85 C Reel, Cut Tape, MouseReel


Renesas / Dialog NOR Flash 8 Mbit, Wide Vcc (1.65V to 3.6V), -40C to 85C, SOIC-N 150mil (Tape & Reel), Single, Dual, Quad SPI NOR flash 2.708In Stock
Min.: 1
Mult.: 1
: 4.000

SMD/SMT SOIC-8 AT25FF081A 8 Mbit 1.65 V 3.6 V 17.5 mA SPI 133 MHz 1 M x 8 8 bit Synchronous - 40 C + 85 C Reel, Cut Tape