- 40 C Bulk NOR Flash

Results: 11
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Mounting Style Package/Case Series Memory Size Supply Voltage - Min Supply Voltage - Max Active Read Current - Max Interface Type Maximum Clock Frequency Organisation Data Bus Width Timing Type Minimum Operating Temperature Maximum Operating Temperature Packaging
ISSI NOR Flash 16M SPI, 8-pin SOP 150mil ET 1.65-1.95V 1.639In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 64M 1.8V 133MHz Serial Flash 467In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 IS25WP064A 64 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 8 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 128M SPI, 8-pin SOP 208mil ET 2.3-3.6V 10.514In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 16M SPI, 8-pin SOP 208mil ET 1.65-1.95V 136In Stock
Min.: 1
Mult.: 1

SMD/SMT SOIC-Wide-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz 2 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 128M 1.8V 133MHz Serial Flash 248In Stock
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz 16 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 8-Bit, 256MB, 104MHz, TFBGA-24, Serial NOR Flash 127In Stock
960Expected 16/11/2026
Min.: 1
Mult.: 1

SMD/SMT TFBGA-24 IS25WP256D 256 Mbit 1.65 V 1.95 V 14 mA SPI 104 MHz 32 M x 8 8 bit Synchronous - 40 C + 105 C Bulk
ISSI NOR Flash 128M 3V 133MHz Serial Flash Non-Stocked
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 IS25LP128 128 Mbit 2.3 V 3.6 V 15 mA QPI, SPI 133 MHz - 40 C Bulk
ISSI NOR Flash 128M 1.8V 133MHz Serial Flash Non-Stocked
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 IS25WP128 128 Mbit 1.65 V 1.95 V 13 mA QPI, SPI 133 MHz - 40 C + 105 C Bulk
ISSI NOR Flash 64M 3V 133MHz Serial Flash Non-Stocked
Min.: 480
Mult.: 480

SMD/SMT TFBGA-24 IS25LP064A 64 Mbit 2.3 V 3.6 V 14 mA QPI, SPI 133 MHz - 40 C + 105 C Bulk
ISSI NOR Flash 16M SPI, WSON ET 1.65-1.95V Non-Stocked Lead-Time 24 Weeks
Min.: 1
Mult.: 1

SMD/SMT WSON-8 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz - 40 C + 105 C Bulk

ISSI NOR Flash 16M SPI, 16-pin SOP 300mil ET 1.65-1.95V Non-Stocked
Min.: 1
Mult.: 1

SMD/SMT SOIC-16 IS25WP016D 16 Mbit 1.65 V 1.95 V 17 mA QPI, SPI 133 MHz - 40 C + 105 C Bulk