SRAM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Renesas Electronics SRAM 4M 3.3V I/O PBSRM FAST X3 Non-Stocked Lead-Time 18 Weeks
Min.: 168
Mult.: 84

4 Mbit 128 k x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 320 mA 0 C + 70 C SMD/SMT PBGA-119 Tray
Renesas Electronics SRAM 4M 3.3V I/O PBSRM FAST X3 Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000

4 Mbit 128 k x 36 3.5 ns 166 MHz Parallel 3.465 V 3.135 V 320 mA 0 C + 70 C SMD/SMT PBGA-119 Reel
Renesas Electronics SRAM 128Kx36 SYNC 3.3V FLOW-THROUGH SRAM Non-Stocked Lead-Time 18 Weeks
Min.: 1
Mult.: 1
No
4 Mbit 128 k x 36 8 ns 100 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT PBGA-119 Tray
Renesas Electronics SRAM 9M ZBT SLOW X36 F/T 3.3V Non-Stocked Lead-Time 18 Weeks
Min.: 252
Mult.: 84
No
9 Mbit 256 k x 36 7.5 ns Parallel 3.465 V 3.135 V 275 mA 0 C + 70 C SMD/SMT PBGA-119 Tray
Renesas Electronics SRAM 9M ZBT SLOW X36 F/T 3.3V Non-Stocked Lead-Time 18 Weeks
Min.: 252
Mult.: 84
No
9 Mbit 256 k x 36 8 ns Parallel 3.465 V 3.135 V 250 mA 0 C + 70 C SMD/SMT PBGA-119 Tray
Renesas Electronics SRAM 9M ZBT SLOW X36 F/T 3.3V Non-Stocked Lead-Time 18 Weeks
Min.: 1.000
Mult.: 1.000
Reel: 1.000
No
9 Mbit 256 k x 36 8 ns Parallel 3.465 V 3.135 V 250 mA 0 C + 70 C SMD/SMT PBGA-119 Reel