R1RW0416DSB-2PR#D1

Renesas Electronics
968-R1RW0416DSB2PRD1
R1RW0416DSB-2PR#D1

Mfr.:

Description:
SRAM ASYNC. 4M FAST SRAM

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 133

Stock:
133 Can Dispatch Immediately
Factory Lead Time:
12 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp377.194 Rp377.194
Rp349.675 Rp3.496.750
Rp338.851 Rp8.471.275
Rp330.411 Rp16.520.550
Rp322.339 Rp32.233.900
Rp311.699 Rp84.158.730
Rp303.810 Rp164.057.400
1.080 Quote

Product Attribute Attribute Value Select Attribute
Renesas Electronics
Product Category: SRAM
RoHS:  
4 Mbit
256 k x 16
12 ns
3.6 V
3 V
130 mA
0 C
+ 70 C
SMD/SMT
TSOP-II-44
Tray
Brand: Renesas Electronics
Memory Type: SRAM
Moisture Sensitive: Yes
Product Type: SRAM
Factory Pack Quantity: 135
Subcategory: Memory & Data Storage
Type: High Speed
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

CAHTS:
8542320030
USHTS:
8542320041
TARIC:
8542324500
MXHTS:
8542320299
ECCN:
3A991.b.2

Asynchronous SRAMs

Renesas Electronics Asynchronous SRAMs are based on high-performance, high-reliability CMOS technology. The technology and innovative circuit design techniques provide a cost-effective solution for high-speed async SRAM memory needs. Fully static asynchronous circuitry requires no clocks or refresh for operation. Renesas delivers asynchronous SRAM in RoHS 6/6-compliant (Green) packaging using industry-standard package options.