ISSI PowerSaver SRAM

Results: 122
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 16Mb Low Pwr/Pwr Svr Async 1Mx16 45ns 15.985In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT BGA-48

ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 5.338In Stock
Min.: 1
Mult.: 1
: 1.000

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
ISSI SRAM 256K 32Kx8 45ns 3.3v Async SRAM 3.3v 1.394In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 20 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
ISSI SRAM 16Mb, Low Power/ Power Saver 288In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT TSSOP-48
ISSI SRAM 256K 32Kx8 45ns Async SRAM 3.3v 903In Stock
Min.: 1
Mult.: 1
: 1.000

256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT SOP-28 Reel, Cut Tape, MouseReel

ISSI SRAM 2Mb 256Kx8 55ns Async SRAM 458In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT TSOP-32 Tray
ISSI SRAM 2Mb, Low Power/Power Saver,Async,128K x 16,55ns,1.65v-2.2v,48 Ball mBGA (6x8 mm), RoHS 480In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 55 ns Parallel 2.2 V 1.65 V 18 mA - 40 C + 85 C SMD/SMT BGA-48 Tray

ISSI SRAM 8Mb LowPwr/Pwr Saver Async 512Kx16 45ns 472In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 55 ns Parallel 2.2 V 1.65 V 25 mA - 40 C + 85 C SMD/SMT TSOP-44

ISSI SRAM 8Mb, Low Power/Power Saver,Async,512K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, ECC, RoHS 179In Stock
Min.: 1
Mult.: 1

8 Mbit 512 k x 16 45 ns Parallel 3.6 V 2.2 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44

ISSI SRAM 4Mb Low Pwr/Pwr Svr Async 512Kx8 8.45ns 125In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 55 ns Parallel 2.2 V 1.65 V 22 mA - 40 C + 85 C SMD/SMT TSOP-32 Tube
ISSI SRAM 256K (32K x 8) 20ns Async SRAM 3.3v 84In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 20 ns Parallel 3.63 V 2.97 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray

ISSI SRAM 16Mb, Low Power/Power Saver,Async,1Mb x 16/2Mb x 8, 55ns, 2.2v-3.6v,48 Pin TSOP I, RoHS 76In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 55 ns 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,45ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS 312In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TFBGA-48
ISSI IS62WV102416EBLL-45BLI-TR
ISSI SRAM 16Mb, Low Power/Power Saver,Async,1M x 16,45ns,2.2v-3.6v,48 Ball mBGA (6x8 mm), RoHS 2.230In Stock
Min.: 1
Mult.: 1
: 2.500

16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel
ISSI SRAM 2Mb, Low Power/Power Saver,Async,256K x 8,45ns,2.2v-3.6v,32 Pin sTSOP I (8x13.4mm), RoHS 234In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT sTSOP-32
ISSI SRAM 2Mb 128Kx16 55ns Async SRAM 376In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT BGA-48 Tray
ISSI IS62WV25616EALL-55TLI
ISSI SRAM 4Mb Low Pwr/Pwr Svr Async 256Kx16 55ns 68In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 55 ns Parallel 2.2 V 1.65 V 22 mA - 40 C + 85 C SMD/SMT
ISSI SRAM 16Mb 1Mx16 55ns LP Async SRAM A-Temp 1.119In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 55 ns Parallel 3.6 V 2.2 V 12 mA - 40 C + 125 C SMD/SMT BGA-48

ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, RoHS 721In Stock
1.000Expected 19/08/2026
Min.: 1
Mult.: 1
: 1.000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

ISSI SRAM 4Mb, Low Power/Power Saver,Async,256K x 16,45ns,2.2v-3.6v,44 Pin TSOP II, RoHS 595In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT TSOP-44

ISSI SRAM 16Mb 45ns 1Mx16/2Mx8 Async SRAM 2.2V-3.6 1.222In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-48 Tray
ISSI SRAM 2Mb 256Kx8 55ns Async SRAM 680In Stock
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 55 ns Parallel 3.6 V 2.5 V 3 mA - 40 C + 85 C SMD/SMT sTSOP-32 Tray
ISSI IS61WV102416DBLL-10BLI
ISSI SRAM 16Mb High-Speed Async 1Mbx16 10ns 785In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 10 ns Parallel 3.6 V 2.4 V 90 mA - 40 C + 85 C SMD/SMT
ISSI SRAM 4Mb, Low Power/Power Saver,Async,512K x 8,45ns,2.2v-3.6v,32 Pin sTSOP I (8x13.4mm), RoHS 290In Stock
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 45 ns Parallel 3.6 V 2.2 V 22 mA - 40 C + 85 C SMD/SMT sTSOP-32
ISSI SRAM 256K 32Kx8 45ns Async SRAM 3.3v 146In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 45 ns Parallel 3.63 V 2.97 V 5 mA - 40 C + 85 C SMD/SMT SOP-28 Tube