200 MHz SRAM

Results: 1.244
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging

ISSI SRAM 256Mb, HyperRAM, 32Mbx8, 3.0V, 200MHz, 24-ball TFBGA, RoHS, Automotive 461In Stock
Min.: 1
Mult.: 1

256 M x 8 32 M x 8 35 ns 200 MHz 3.6 V 2.7 V 30 mA - 40 C + 105 C SMD/SMT TFBGA-24

ISSI SRAM 128Mb, HyperRAM, 16Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS, Automotive 2.490In Stock
Min.: 1
Mult.: 1
: 2.500

128 Mb 35 ns 200 MHz 3.6 V 2.7 V - 40 C + 105 C SMD/SMT TFBGA-24 Reel, Cut Tape
Infineon Technologies SRAM Sync SRAMs 96In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3 ns 200 MHz Parallel 3.6 V 3.135 V 178 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
Renesas Electronics SRAM 2.5V CORE ZBT X18 18M 21In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 3.2 ns 200 MHz Parallel 2.625 V 2.375 V 275 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
ISSI IS66WVO32M8DALL-200BLI
ISSI SRAM 256Mb, OctalRAM, 32Mbx8, 1.8V, 200MHz, 24-ball TFBGA, RoHS 479In Stock
Min.: 1
Mult.: 1

256 Mbit 32 M x 8 5 ns 200 MHz Serial 1.95 V 1.7 V 40 mA - 40 C + 85 C SMD/SMT TFBGA-24
GSI Technology SRAM NBT SRAMs, 9Mb, x32, 200MHz, Industrial Temp 48In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 32 6.5 ns 200 MHz Parallel 2.7 V 1.7 V 145 mA, 170 mA - 40 C + 85 C SMD/SMT TQFP-100
GSI Technology SRAM 2.5 or 3.3V 512K x 18 9M 37In Stock
Min.: 1
Mult.: 1
9 Mbit 512 k x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 150 mA, 175 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M 2In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 160 mA, 190 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
ISSI SRAM 36Mb,"No-Wait"/Pipeline,Sync,1Mb x 36,200Mhz,3.3v/2.5v I/O,100 Pin TQFP, RoHS 72In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 260 mA - 40 C + 85 C SMD/SMT TQFP-100
ISSI SRAM 18Mb 200MHz, 3.3V or 2.5V 1Mx18 Sync SRA 7In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 3 ns 200 MHz Parallel 3.465 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 18Mb, 200Mhz 512K x 36 Sync SRAM 60In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3 ns 200 MHz Parallel 3.465 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI SRAM 8Mb,"No-Wait"/Pipeline,Sync,256K x 36,200Mhz,3.3v I/O, 165 Ball BGA, RoHS 3In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 180 mA - 40 C + 85 C SMD/SMT BGA-165

ISSI SRAM 8Mb, QUADRAM, 1.65V-1.95V, 200MHz, 24-ball TFBGA, RoHS 262In Stock
Min.: 1
Mult.: 1

8 Mbit 2 M x 4 5 ns 200 MHz SPI 1.95 V 1.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24
ISSI SRAM 4Mb 128Kx36 200Mhz Sync SRAM 3.3v 53In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 210 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 3.3v 78In Stock
144Expected 20/05/2026
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 3.3v 25In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 18M (512Kx36) 200MHz Sync SRAM 2.5v 8In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3.1 ns 200 MHz Parallel 2.625 V 2.375 V 475 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M
9Expected 25/05/2026
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 330 mA, 400 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 32M
6Expected 16/06/2026
Min.: 1
Mult.: 1
No
36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 260 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
ISSI SRAM 18Mb, 200Mhz 512K x 36 Sync SRAM
140Expected 11/11/2026
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 3 ns 200 MHz Parallel 3.465 V 3.135 V 240 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
ISSI IS66WVQ8M4DALL-200BLI
ISSI SRAM 32Mb, QUADRAM, 1.65V-1.95V, 200MHz, 24-ball TFBGA, RoHS
429Expected 12/06/2026
Min.: 1
Mult.: 1

32 Mbit 8 M x 4 5 ns 200 MHz SPI 1.95 V 1.7 V 20 mA - 40 C + 85 C SMD/SMT TFBGA-24
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked Lead-Time 4 Weeks
Min.: 1
Mult.: 1

144 Mbit 4 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 340 mA, 410 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 8M x 18 144M Non-Stocked Lead-Time 12 Weeks
Min.: 15
Mult.: 15

144 Mbit 8 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 295 mA, 360 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8/2.5V 4M x 36 144M Non-Stocked Lead-Time 3 Weeks
Min.: 10
Mult.: 10

144 Mbit 4 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 330 mA, 400 mA 0 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M Non-Stocked Lead-Time 6 Weeks
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 230 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray