+ 85 C SRAM

Results: 6.109
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
GSI Technology SRAM 2.5 or 3.3V 128K x 36 4M 54In Stock
Min.: 1
Mult.: 1
4 Mbit 128 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 160 mA, 190 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 36 9M 55In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 150 mA, 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 322In Stock
Min.: 1
Mult.: 1

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 18 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Renesas Electronics RMLV0414EGSB-4S2#HA1
Renesas Electronics SRAM SRAM SRAM LP(4M) 4M 540In Stock
Min.: 1
Mult.: 1
: 1.000

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.7 V 25 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 10In Stock
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 210 mA, 220 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 2In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 225 mA, 260 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Renesas Electronics SRAM 4M 3.3V I/O PBSRAM SLOW X 54In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 4.2 ns 133 MHz Parallel 3.465 V 3.135 V 260 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 36 144M 2In Stock
Min.: 1
Mult.: 1
144 Mbit 4 M x 36 8 ns Parallel 3.6 V 2.3 V 375 mA, 430 mA - 40 C + 85 C SMD/SMT BGA-119 Tray
GSI Technology SRAM 2.5 or 3.3V 2M x 18 36M 1In Stock
Min.: 1
Mult.: 1

36 Mbit 2 M x 18 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 235 mA, 275 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 36 36M 21In Stock
Min.: 1
Mult.: 1

36 Mbit 1 M x 36 5.5 ns 250 MHz Parallel 3.6 V 2.3 V 250 mA, 305 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 1.8 or 1.5V 1M x 36 36M 5In Stock
Min.: 1
Mult.: 1
36 Mbit 1 M x 36 300 MHz Parallel 1.9 V 1.7 V 580 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 72 72M 2In Stock
Min.: 1
Mult.: 1

72 Mbit 1 M x 72 5.5 ns 300 MHz Parallel 3.6 V 2.3 V 385 mA, 540 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 32 8M 3In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 150 mA, 160 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Microchip Technology SRAM 1024K, 1.8V SPI SERIAL SRAM, SQI 100In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 2.2 V 1.7 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
ISSI SRAM 8Mb 256Kx32 10ns Async SRAM 929In Stock
Min.: 1
Mult.: 1

8 Mbit 256 k x 32 10 ns Parallel 3.6 V 2.4 V 95 mA - 40 C + 85 C SMD/SMT BGA-90 Tray
GSI Technology SRAM 1.8/2.5V 1M x 72 72M 1In Stock
Min.: 1
Mult.: 1

72 Mbit 1 M x 72 6.5 ns 250 MHz Parallel 2.7 V 1.7 V 340 mA, 480 mA - 40 C + 85 C SMD/SMT BGA-209 Tray
GSI Technology SRAM 2.5 or 3.3V 4M x 18 72M 5In Stock
Min.: 1
Mult.: 1
72 Mbit 4 M x 18 6.5 ns 250 MHz Parallel 3.6 V 2.3 V 275 mA, 395 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Renesas Electronics SRAM 32Kx8, 256K, 3.3V DUAL-PORT RAM 1In Stock
Min.: 1
Mult.: 1

256 kbit 32 k x 8 35 ns Parallel 3.6 V 3 V 155 mA - 40 C + 85 C SMD/SMT TQFP-80 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 35In Stock
1.500Expected 14/08/2026
Min.: 1
Mult.: 1
: 1.500

1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 66In Stock
345Expected 17/08/2026
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 20 ns Parallel 5.5 V 4.5 V 140 mA - 40 C + 85 C SMD/SMT SOJ-32 Tube
Renesas Electronics SRAM 128Kx36 SYNC 3.3V PIPELINED BURST SRAM 64In Stock
Min.: 1
Mult.: 1

4 Mbit 128 k x 36 3.3 ns 183 MHz Parallel 3.465 V 3.135 V 350 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 9In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 180 mA, 190 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 512K x 32 16M 18In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 32 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 180 mA, 190 mA 0 C + 85 C SMD/SMT TQFP-100 Tray
GSI Technology SRAM 2.5 or 3.3V 256K x 32 8M 38In Stock
Min.: 1
Mult.: 1
9 Mbit 256 k x 36 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 160 mA, 190 mA - 40 C + 85 C SMD/SMT BGA-165 Tray
Infineon Technologies SRAM ASYNC 82In Stock
Min.: 1
Mult.: 1

16 Mbit 1 M x 16 45 ns Parallel 3.6 V 2.2 V 36 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray