1 Mbit SRAM

Results: 384
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging

Infineon Technologies SRAM 1Mb 45ns 128K x 8 Low Power SRAM 1.548In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 5.5 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT TSOP-I-32 Tray
Infineon Technologies SRAM 1Mb 55ns 128K x 8 Low Power SRAM 563In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 125 C SMD/SMT STSOP-32 AEC-Q100 Tray
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM 1.065In Stock
Min.: 1
Mult.: 1
: 1.000

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

onsemi SRAM 1MB 1.8V HOLD FUNCT 2.028In Stock
Min.: 1
Mult.: 1
: 3.000

1 Mbit 128 k x 8 25 ns 20 MHz SPI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel

onsemi SRAM 1MB UltraLow Pwr Serial SRAM 2.532In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 1.025In Stock
Min.: 1
Mult.: 1
: 1.500

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 3.15 V 160 mA 0 C + 70 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 5V, 44pin 400 mil SOJ, 12ns, Industrial Temp - Tube 102In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 12 ns Parallel 5.5 V 4.5 V 100 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI 262In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
ISSI SRAM 1Mb 64Kx16 10ns Async SRAM 3.3v 8.386In Stock
Min.: 1
Mult.: 1
: 2.500

1 Mbit 64 k x 16 10 ns Parallel 3.63 V 3.135 V 130 mA - 40 C + 85 C SMD/SMT BGA-48 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 10ns 3.3V 64Kx16 Fast Async SRAM 293In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 10 ns 100 MHz Parallel 3.6 V 3 V 60 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Infineon Technologies SRAM 2Mb 10ns 64K x 16 Fast Async SRAM 63In Stock
Min.: 1
Mult.: 1
: 500

1 Mbit 64 k x 16 10 ns 100 MHz Parallel 5.5 V 4.5 V 80 mA - 40 C + 85 C SMD/SMT SOJ-44 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 1024K 2.5V SPI SERIAL SRAM SQI EXT 219In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 32 ns 16 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 125 C Through Hole PDIP-8 Tube
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 500In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT SOIC-32 Tube

Infineon Technologies SRAM 1Mb 45ns 128K x 8 Low Power SRAM 94In Stock
3.000Expected 26/05/2026
Min.: 1
Mult.: 1
: 1.500

1 Mbit 128 k x 8 45 ns Parallel 5.5 V 4.5 V 16 mA - 40 C + 85 C SMD/SMT TSOP-I-32 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 1Mb 3V 45ns 64K x 16 LP SRAM 929In Stock
Min.: 1
Mult.: 1
: 2.000

1 Mbit 64 k x 16 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT VFBGA-48 Reel, Cut Tape, MouseReel

onsemi SRAM 1MB 1.8V HOLD FUNCT 189In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SPI 2.2 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube

onsemi SRAM 1MB 3V BATT BU FUNCT 339In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube

onsemi SRAM 1MB 3V BATT BU FUNCT 19In Stock
6.000Expected 20/07/2026
Min.: 1
Mult.: 1
: 3.000

1 Mbit 128 k x 8 25 ns 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT Reel, Cut Tape, MouseReel
Renesas Electronics SRAM SRAM 1MB ADV. 5V STSOP32 55NS -40TO85C 32In Stock
234On Order
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM SRAM 1MB ADV. 3V STSOP32 55NS -40TO85C 254In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 3.6 V 2.7 V 25 mA - 40 C + 85 C SMD/SMT Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 151In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 180 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 343In Stock
Min.: 1
Mult.: 1
: 1.500

1 Mbit 64 k x 16 15 ns Parallel 5.5 V 4.5 V 180 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 5.0V STATIC RAM 226In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 20 ns Parallel 5.5 V 4.5 V 170 mA 0 C + 70 C SMD/SMT TSOP-44 Tray

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 207In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 155 mA 0 C + 70 C SMD/SMT SOJ-32 Tube

Renesas Electronics SRAM 128Kx8 ASYNCHRONOUS 5.0V STATIC RAM 58In Stock
Min.: 1
Mult.: 1
: 1.000

1 Mbit 128 k x 8 15 ns Parallel 5.5 V 4.5 V 155 mA - 40 C + 85 C SMD/SMT SOJ-32 Reel, Cut Tape, MouseReel