256 kbit SRAM

Results: 135
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 20ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

256 kbit 32 k x 8 20 ns Parallel 5.5 V 4.5 V 60 mA 0 C + 70 C SMD/SMT TSOP-28 Reel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 5V, 28pin TSOP I, 20ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

256 kbit 32 k x 8 20 ns Parallel 5.5 V 4.5 V 60 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 10ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

256 kbit 32 k x 8 10 ns Parallel 3.6 V 3 V 50 mA 0 C + 70 C SMD/SMT TSOP-28 Reel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 15ns, Commercial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 250
Mult.: 25

256 kbit 32 k x 8 15 ns Parallel 3.6 V 3 V 40 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 15ns, Industrial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 250
Mult.: 25

256 kbit 32 k x 8 15 ns Parallel 3.6 V 3 V 40 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K 32K x 8, 3.3V, 28pin TSOP I, 15ns, Commercial Temp - Tray Non-Stocked Lead-Time 8 Weeks
Min.: 234
Mult.: 234

256 kbit 32 k x 8 15 ns Parallel 3.6 V 3 V 40 mA 0 C + 70 C SMD/SMT TSOP-28 Tray
Alliance Memory SRAM SRAM, 256K 32K x 8, 3.3V, 28pin TSOP I, 15ns, Industrial Temp - Tray Non-Stocked Lead-Time 8 Weeks
Min.: 234
Mult.: 234

256 kbit 32 k x 8 15 ns Parallel 3.6 V 3 V 40 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 20ns, Commercial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 250
Mult.: 25

256 kbit 32 k x 8 20 ns Parallel 3.6 V 3 V 35 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 20ns, Industrial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 250
Mult.: 25

256 kbit 32 k x 8 20 ns Parallel 3.6 V 3 V 35 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K 32K x 8, 3.3V, 28pin TSOP I, 20ns, Commercial Temp - Tray Non-Stocked Lead-Time 8 Weeks
Min.: 234
Mult.: 234

256 kbit 32 k x 8 20 ns Parallel 3.6 V 3 V 35 mA 0 C + 70 C SMD/SMT TSOP-28 Tray
Alliance Memory SRAM SRAM, 256K 32K x 8, 3.3V, 28pin TSOP I, 20ns, Industrial Temp - Tray Non-Stocked Lead-Time 8 Weeks
Min.: 234
Mult.: 234

256 kbit 32 k x 8 20 ns Parallel 3.6 V 3 V 35 mA - 40 C + 85 C SMD/SMT TSOP-28 Tray
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 10ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

256 kbit 32 k x 8 10 ns Parallel 3.6 V 3 V 50 mA 0 C + 70 C SMD/SMT SOJ-28 Reel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 10ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

256 kbit 32 k x 8 10 ns Parallel 3.6 V 3 V 50 mA - 40 C + 85 C SMD/SMT SOJ-28 Reel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 12ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

256 kbit 32 k x 8 12 ns Parallel 3.6 V 3 V 45 mA 0 C + 70 C SMD/SMT SOJ-28 Reel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 12ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

256 kbit 32 k x 8 12 ns Parallel 3.6 V 3 V 45 mA - 40 C + 85 C SMD/SMT SOJ-28 Reel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 12ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1.000

256 kbit 32 k x 8 12 ns Parallel 3.6 V 3 V 45 mA 0 C + 70 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin TSOP I, 12ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1
: 1.000

256 kbit 32 k x 8 12 ns Parallel 3.6 V 3 V 45 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel, Cut Tape, MouseReel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 15ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

256 kbit 32 k x 8 15 ns Parallel 3.6 V 3 V 40 mA 0 C + 70 C SMD/SMT SOJ-28 Reel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 15ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

256 kbit 32 k x 8 15 ns Parallel 3.6 V 3 V 40 mA - 40 C + 85 C SMD/SMT SOJ-28 Reel
Alliance Memory SRAM SRAM, 256K 32K x 8, 3.3V, 28pin TSOP I, 15ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

256 kbit 32 k x 8 15 ns Parallel 3.6 V 3 V 40 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 20ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

256 kbit 32 k x 8 20 ns Parallel 3.6 V 3 V 35 mA 0 C + 70 C SMD/SMT SOJ-28 Reel
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 20ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

256 kbit 32 k x 8 20 ns Parallel 3.6 V 3 V 35 mA - 40 C + 85 C SMD/SMT SOJ-28 Reel
Alliance Memory SRAM SRAM, 256K 32K x 8, 3.3V, 28pin TSOP I, 20ns, Commercial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

256 kbit 32 k x 8 20 ns Parallel 3.6 V 3 V 35 mA 0 C + 70 C SMD/SMT TSOP-28 Reel
Alliance Memory SRAM SRAM, 256K 32K x 8, 3.3V, 28pin TSOP I, 20ns, Industrial Temp - Tape & Reel Non-Stocked Lead-Time 8 Weeks
Min.: 1.000
Mult.: 1.000
: 1.000

256 kbit 32 k x 8 20 ns Parallel 3.6 V 3 V 35 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel
ISSI SRAM 256K,High-Speed,Async,32K x 8,12ns,5v,28 Pin TSOP I (8x13.4mm), RoHS Non-Stocked Lead-Time 14 Weeks
Min.: 2.000
Mult.: 2.000
: 2.000

256 kbit 32 k x 8 12 ns 83 MHz Parallel 5.5 V 4.5 V 25 mA - 40 C + 85 C SMD/SMT TSOP-28 Reel