Tube SRAM

Results: 294
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Alliance Memory SRAM SRAM, 1Mb, 128K x 8, 3.3V, 32pin 400 mil SOJ, 20ns, Commercial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 210
Mult.: 21

1 Mbit 128 k x 8 20 ns Parallel 3.6 V 3 V 55 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM 1M, 3.3V, 20ns, FAST 128K x 8 Asynch SRAM Non-Stocked Lead-Time 8 Weeks
Min.: 220
Mult.: 22

1 Mbit 128 k x 8 20 ns Parallel 3.6 V 3 V 55 mA 0 C + 70 C SMD/SMT SOJ-32 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin SOJ(400mil), 12ns, Industrial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 16

1 Mbit 64 k x 16 12 ns Parallel 3.6 V 3 V 75 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin SOJ(400mil), 15ns, Commercial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 16

1 Mbit 64 k x 16 15 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 1Mb, 64K x 16, 3.3V, 44pin SOJ(400mil), 20ns, Commercial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 16

1 Mbit 64 k x 16 20 ns Parallel 3.6 V 3 V 65 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 15ns, Commercial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 250
Mult.: 25

256 kbit 32 k x 8 15 ns Parallel 3.6 V 3 V 40 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 15ns, Industrial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 250
Mult.: 25

256 kbit 32 k x 8 15 ns Parallel 3.6 V 3 V 40 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 20ns, Commercial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 250
Mult.: 25

256 kbit 32 k x 8 20 ns Parallel 3.6 V 3 V 35 mA 0 C + 70 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 256K, 32K x 8, 3.3V, 28pin SOJ, 20ns, Industrial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 250
Mult.: 25

256 kbit 32 k x 8 20 ns Parallel 3.6 V 3 V 35 mA - 40 C + 85 C SMD/SMT SOJ-28 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 20ns, Commercial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 190
Mult.: 19

4 Mbit 512 k x 8 20 ns Parallel 3.6 V 3 V 100 mA 0 C + 70 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 3.3V, 36pin SOJ, 20ns, Industrial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 20 ns Parallel 3.6 V 3 V 110 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, 15ns, Commercial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 16

4 Mbit 256 k x 16 15 ns Parallel 3.6 V 3 V 130 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, 20ns, Commercial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 16

4 Mbit 256 k x 16 20 ns Parallel 3.6 V 3 V 100 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 3.3V, 44pin SOJ, 20ns, Industrial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 16

4 Mbit 256 k x 16 20 ns Parallel 3.6 V 3 V 110 mA - 40 C + 85 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 512K, 32K x 16, 3.3V, 44pin SOJ, 10ns, Commercial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 16

512 kbit 32 k x 16 12 ns Parallel 3.6 V 3 V 75 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 512K, 32K x 16, 3.3V, 44pin SOJ, 15ns, Commercial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 16

512 kbit 32 k x 16 15 ns Parallel 3.6 V 3 V 70 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 15ns, Industrial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 15 ns Parallel 5.5 V 4.5 V 120 mA - 40 C + 85 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 512K x 8, 5V, 36pin SOJ, 20ns, Commercial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 1
Mult.: 1

4 Mbit 512 k x 8 20 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT SOJ-36 Tube
Alliance Memory SRAM SRAM, 4Mb, 256K x 16, 5V, 44pin SOJ, 12ns, Commercial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 16

4 Mbit 256 k x 16 12 ns Parallel 5.5 V 4.5 V 160 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
Alliance Memory SRAM SRAM, 512K, 32K x 16, 5V, 44pin SOJ, 15ns, Commercial Temp - Tube Non-Stocked Lead-Time 8 Weeks
Min.: 160
Mult.: 16

512 kbit 32 k x 16 15 ns Parallel 5.5 V 4.5 V 100 mA 0 C + 70 C SMD/SMT SOJ-44 Tube
ISSI SRAM 16Mb,High-Speed,Async,1Mbx16,20ns/1.65v-2.2v, 48 Ball mBGA (9x11 mm), RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 210
Mult.: 210

16 Mbit 1 M x 16 20 ns Parallel 2.2 V 1.65 V 60 mA - 40 C + 85 C SMD/SMT BGA-48 Tube

ISSI SRAM 2Mb (256K x 8) 10ns Async SRAM Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

2 Mbit 256 k x 8 10 ns Parallel 3.6 V 2.4 V 35 mA - 40 C + 85 C SMD/SMT TSOP-44 Tube
ISSI SRAM 8M (256Kx36) 200MHz Sync SRAM 3.3v Non-Stocked Lead-Time 26 Weeks
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 275 mA - 40 C + 85 C SMD/SMT FBGA-165 Tube
ISSI SRAM 1Mb, Low Power/Power Saver,Async,128K x 8,45ns,2.2v 3.6v,32 Pin SOP, RoHS Non-Stocked Lead-Time 16 Weeks
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 26 mA - 40 C + 85 C SMD/SMT TSOP-32 Tube
ISSI SRAM 4Mb 2.5V 7.5ns 128K x 32 Sync SRAM Non-Stocked Lead-Time 26 Weeks
Min.: 72
Mult.: 72

TQFP-100 Tube