CA SRAM

Results: 11.962
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Qualification Packaging
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 779In Stock
Min.: 1
Mult.: 1
Reel: 2.000

4 Mbit 256 k x 16 12 ns Parallel 3.6 V 3 V 170 mA - 40 C + 85 C SMD/SMT CABGA-48 Reel, Cut Tape, MouseReel
GSI Technology SRAM 2.5 or 3.3V 512K x 36 18M 314In Stock
Min.: 1
Mult.: 1

18 Mbit 512 k x 36 7.5 ns 150 MHz Parallel 3.6 V 2.3 V 200 mA, 210 mA - 40 C + 100 C SMD/SMT TQFP-100 Tray
Microchip Technology SRAM 64K 8K X 8 1.7V SERIAL SRAM IND 2.329In Stock
Min.: 1
Mult.: 1
Reel: 2.500

64 kbit 8 k x 8 32 ns 20 MHz SPI 1.95 V 1.7 V 10 mA - 40 C + 85 C SMD/SMT TSSOP-8 Reel, Cut Tape, MouseReel
Microchip Technology SRAM 512K 2.5V SPI SERIAL SRAM SQI 1.664In Stock
Min.: 1
Mult.: 1

512 kbit 64 k x 8 25 ns 20 MHz SDI, SPI, SQI 5.5 V 2.5 V 10 mA - 40 C + 85 C Through Hole PDIP-8 Tube
Renesas Electronics SRAM SRAM 1MB ADV. 5V STSOP32 55NS -40TO85C 664In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 55 ns Parallel 5.5 V 4.5 V 35 mA - 40 C + 85 C SMD/SMT Tray
Infineon Technologies SRAM ASYNC 84In Stock
Min.: 1
Mult.: 1

32 Mbit 4 M x 8/2 M x 16 55 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT Tray
Infineon Technologies SRAM 16Mb MoBL SRAM With ECC 185In Stock
Min.: 1
Mult.: 1

16 Mbit 2 M x 8/1 M x 16 45 ns Parallel 5.5 V 4.5 V 36 mA - 40 C + 85 C SMD/SMT TSOP-I-48 Tray
Renesas Electronics SRAM 9M ZBT SLOW X36 P/L 3.3V 495In Stock
Min.: 1
Mult.: 1

9 Mbit 256 k x 36 7.5 ns 133 MHz Parallel 3.465 V 3.135 V 300 mA 0 C + 70 C SMD/SMT CABGA-165 Tray
Renesas Electronics SRAM 64Kx18 LOW-PWR, 3.3V DUAL-PORT RAM 35In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 18 20 ns Parallel 3.6 V 3 V 205 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 1.562In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 1Mb 3V 45ns 128K x 8 LP SRAM 5.073In Stock
Min.: 1
Mult.: 1
Reel: 1.500

1 Mbit 128 k x 8 45 ns Parallel 3.6 V 2.2 V 16 mA - 40 C + 85 C SMD/SMT STSOP-32 Reel, Cut Tape, MouseReel
Renesas Electronics SRAM 64Kx16 ASYNCHRONOUS 3.3V STATIC RAM 515In Stock
Min.: 1
Mult.: 1

1 Mbit 64 k x 16 10 ns Parallel 3.6 V 3.15 V 170 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 72MB (2Mx36) 3.3v 133MHz SRAM 158In Stock
Min.: 1
Mult.: 1

72 Mbit 2 M x 36 6.5 ns 133 MHz Parallel 3.6 V 3.135 V 335 mA - 40 C + 85 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 1.387In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC SRAMS 2.217In Stock
Min.: 1
Mult.: 1
Reel: 500

4 Mbit 512 k x 8 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT SOJ-36 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM ASYNC SRAMS 654In Stock
Min.: 1
Mult.: 1
Reel: 500

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT SOJ-36 Reel, Cut Tape
Infineon Technologies SRAM ASYNC SRAMS 1.748In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Mbit 512 k x 8 10 ns Parallel 3.6 V 2.2 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel

onsemi SRAM 1MB 3V BATT BU FUNCT 1.535In Stock
Min.: 1
Mult.: 1

1 Mbit 128 k x 8 25 ns 20 MHz SPI 5.5 V 2.5 V 20 mA - 40 C + 85 C SMD/SMT TSSOP-8 Tube
Renesas Electronics SRAM 256Kx16 ASYNCHRONOUS 3.3V CMOS SRAM 845In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 180 mA 0 C + 70 C SMD/SMT TSOP-44 Tray
GSI Technology SRAM 2.5 or 3.3V 1M x 18 18M 173In Stock
Min.: 1
Mult.: 1

18 Mbit 1 M x 18 6.5 ns 200 MHz Parallel 3.6 V 2.3 V 195 mA 0 C + 70 C SMD/SMT TQFP-100 Tray
Infineon Technologies SRAM 4Mb 3V 45ns 256K x 16 LP SRAM 2.631In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Tray
Infineon Technologies SRAM 32Mb 3.3V 12ns 4Mx8 Fast Async SRAM 412In Stock
Min.: 1
Mult.: 1

32 Mbit 4 M x 8 12 ns Parallel 3.3 V 3 V 250 mA - 40 C + 85 C SMD/SMT FBGA-48 Tray
Infineon Technologies SRAM CMOS RAM W ECC 4-Mbit 829In Stock
Min.: 1
Mult.: 1

4 Mbit 256 k x 16 10 ns Parallel 3.6 V 3 V 45 mA - 40 C + 85 C SMD/SMT VFBGA-48 Tray
Infineon Technologies SRAM ASYNC SRAMS 1.662In Stock
Min.: 1
Mult.: 1
Reel: 1.000

4 Mbit 256 k x 16 10 ns Parallel 5.5 V 4.5 V 45 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel
Infineon Technologies SRAM 2Mb 3V 45ns 128K x 16 LP SRAM 745In Stock
Min.: 1
Mult.: 1
Reel: 1.000

2 Mbit 128 k x 16 45 ns Parallel 3.6 V 2.2 V 20 mA - 40 C + 85 C SMD/SMT TSOP-44 Reel, Cut Tape, MouseReel