IS61NLP25636A Series SRAM

Results: 6
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Memory Size Organisation Access Time Maximum Clock Frequency Interface Type Supply Voltage - Max Supply Voltage - Min Supply Current - Max Minimum Operating Temperature Maximum Operating Temperature Mounting Style Package/Case Packaging
ISSI SRAM 8Mb,"No-Wait"/Pipeline,Sync,256K x 36,200Mhz,3.3v I/O, 165 Ball BGA, RoHS 122In Stock
Min.: 1
Mult.: 1
Max.: 200

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT FBGA-165 Tray
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 3.3v 680In Stock
Min.: 1
Mult.: 1
Max.: 200
Reel: 800

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel, Cut Tape, MouseReel
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 3.3v 30In Stock
Min.: 1
Mult.: 1
Max.: 200

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb,"No-Wait"/Pipeline,Sync,256K x 36,200Mhz,3.3v I/O, 165 Ball BGA, RoHS Non-Stocked Lead-Time 24 Weeks
Min.: 2.000
Mult.: 2.000
Reel: 2.000

9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT FBGA-165 Reel
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 3.3v Non-Stocked
Min.: 72
Mult.: 72
No
9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Tube
ISSI SRAM 8Mb 256Kx36 200Mhz Sync SRAM 3.3v Non-Stocked
Min.: 800
Mult.: 800
Reel: 800
No
9 Mbit 256 k x 36 3.1 ns 200 MHz Parallel 3.465 V 3.135 V 280 mA - 40 C + 85 C SMD/SMT TQFP-100 Reel