DS1925L-F5#

Analog Devices / Maxim Integrated
700-DS1925L-F5#
DS1925L-F5#

Mfr.:

Description:
iButtons & Accessories THERMOCHRON,IBUTTON, F5 CAN ,HI-RES,64K

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 490

Stock:
490 Can Dispatch Immediately
Factory Lead Time:
10 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.820.841 Rp1.820.841
Rp1.769.288 Rp17.692.880
Rp1.707.646 Rp42.691.150
Rp1.665.450 Rp83.272.500
Rp1.626.556 Rp162.655.600

Product Attribute Attribute Value Select Attribute
Analog Devices Inc.
Product Category: iButtons & Accessories
RoHS:  
DS1925
iButtons
Nonvolatile
64 B
Flash
3 V to 5.25 V
17.35 mm x 5.89 mm
F5 MicroCan
- 40 C
+ 85 C
CAN
Brand: Analog Devices / Maxim Integrated
Interface Type: 1-Wire
Product Type: iButtons & Accessories
Factory Pack Quantity: 100
Subcategory: Memory & Data Storage
Tradename: iButton
Unit Weight: 3,489 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8523511000
CAHTS:
8542310000
USHTS:
8542310075
KRHTS:
8542311000
TARIC:
8542319000
MXHTS:
8542310302
ECCN:
EAR99

iButton® Devices

Analog Devices iButton® Devices are computer chips enclosed in a 16mm thick stainless steel can. Because of this unique and durable container, up-to-date information can travel with a person or object anywhere they go. The steel iButton device can be mounted virtually anywhere because it is rugged enough to withstand harsh environments indoors or outdoors. The Analog Devices Button Devices are small and portable enough to attach to a key fob, ring, watch, or other personal items, and they can be used daily for applications such as access control to buildings and computers, asset management, and various data logging tasks.

DS1925 Thermochron iButton® Temperature Logger

Analog Devices DS1925 Thermochron iButton® Temperature Logger is a rugged, self-sufficient system that measures temperature and records the result in a protected memory section. The recording is done at a user-defined rate. A total of 122K 8-bit readings or 61K 16-bit readings taken at equidistant intervals ranging from 5min to 273hrs can be stored. In addition, there are 512 bytes of nonvolatile memory for storing application-specific information. A mission to collect data can be programmed to begin immediately, after a user-defined delay, or after a temperature alarm. Access to the memory and control functions can be password protected. The Analog Devices DS1925 Thermochron iButton Temperature Logger is configured to and communicates with a host computing device through the serial 1-Wire® protocol, which requires only a single data lead and a ground return.