SDCIT2/32GBCA

Kingston
524-SDCIT2/32GBCA
SDCIT2/32GBCA

Mfr.:

Description:
Memory Cards 32GB microSDHC Industrial C10 A1 pSLC Card + SD Adapter

Lifecycle:
New At Mouser
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 15

Stock:
15 Can Dispatch Immediately
Factory Lead Time:
6 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.459.975 Rp1.459.975
Rp1.347.514 Rp13.475.140
Rp1.303.300 Rp32.582.500
Rp1.270.644 Rp63.532.200
Rp1.229.916 Rp147.589.920

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Memory Cards
RoHS:  
REACH - SVHC:
MicroSD Cards
32 GB
UHS-I
80 MB/s
100 MB/s
TLC
3.3 V
- 40 C
+ 85 C
15 mm x 11 mm x 1 mm
Application: Industrial
Brand: Kingston
Configuration: pSLC
Length: 15 mm
Packaging: Bulk
Product Type: Memory Cards
Factory Pack Quantity: 120
Subcategory: Memory & Data Storage
Thickness: 1 mm
Width: 11 mm
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
ECCN:
EAR99

Industrial microSD Memory Cards

Kingston Technology Industrial microSD Memory Cards withstand the most demanding environmental factors. The microSD series operates normally in extreme desert heat to below-freezing conditions with an operating temperature of -40°C to +85°C. The microSD implements a pSLC mode to provide top transfer speeds of up to 100MB/s. The devices are rated up to 1920TBW with 30K P/E cycles and a built-in feature set specific to endurance, performance, and industrial requirements. Kingston Industrial microSD Memory Cards arrive with a UHS-I SD adapter and are available in capacities from 8GB to 64GB.