KSM64R52BD4-128MB

Kingston
524-KSM64R52BD4128MB
KSM64R52BD4-128MB

Mfr.:

Description:
Memory Modules 128GB 6400MT/s DDR5 ECC Reg CL52 DIMM 2Rx4 Micron B

Lifecycle:
Factory Special Order:
Obtain a quote to verify the current price, lead-time and ordering requirements of the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Not Available

Pricing (IDR)

Product Attribute Attribute Value Select Attribute
Kingston
Product Category: Memory Modules
RoHS:  
128 GB
DDR5
6400 MT/s
1.1 V
+ 95 C
288 Pin
Brand: Kingston
Minimum Operating Temperature: 0 C
Packaging: Bulk
Product Type: Memory Modules
Series: Server Premier
Factory Pack Quantity: 5
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CAHTS:
8473302000
USHTS:
8473301140
MXHTS:
8473300401
ECCN:
EAR99

Server Premier DDR5 SDRAM Memory Modules

Kingston Server Premier DDR5 SDRAM Memory Modules are DDR5-6400 CL52 Synchronous DRAM (SDRAM) memory modules featuring 32 internal banks. These memory modules feature an on-die Error Correction Code (ECC), hard/soft post-package repair, and sideband access with I3C/I2C. The KSM64 memory modules also feature a typical output stage drain power voltage of 1.1V and a typical peak-to-peak voltage of 1.8V. These memory modules are UL 94 V-0 rated, RoHS-compliant, and operate within the 0°C to 95°C temperature range.