EAI-2300-00A1U

Advantech
923-EAI-2300-00A1U
EAI-2300-00A1U

Mfr.:

Description:
System Memory Accelerators Hailo-8 MXM AI Acceleration Module

Lifecycle:
New Product:
New from this manufacturer.

In Stock: 29

Stock:
29 Can Dispatch Immediately
Factory Lead Time:
13 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp9.161.625 Rp9.161.625

Product Attribute Attribute Value Select Attribute
Advantech
Product Category: System Memory Accelerators
Module
MXM 3.1 Type A
- 40 C
+ 70 C
7 V to 20 V
Brand: Advantech
Dimensions: 82 mm x 70 mm
Product Type: System Memory Accelerators
Series: EAI-2300
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Tradename: Advantech
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

Compliance Codes
CAHTS:
8471809900
USHTS:
8471809000
JPHTS:
847180000
TARIC:
8471800000
BRHTS:
84718000
ECCN:
4A994.J
Origin Classifications
Country of Origin:
Taiwan
Assembly Country of Origin:
Not available
Country of Diffusion:
Not available
The country is subject to change at the time of shipment.

EAI-2300 MXM Hailo-8™ AI Acceleration Module

Advantech EAI-2300 MXM Hailo-8™ AI Acceleration Module is powered by dual Hailo‑8 NPUs, delivering up to 52 TOPS of efficient AI inference performance. This module supports PCI Express Gen3 x8 signal interface and MXM 3.1 Type A form factor. The EAI-2300 AI acceleration module features 20W maximum power consumption, rich AI development toolkits for runtime SDK integration, model conversion, and pre-trained AI applications. This module also provides thermal cooling solutions, such as fansink and a heat spreader. The EAI-2300 AI operates from -40°C to 70°C temperature range with optional fansink. Typical applications include medical analysis, robotics, and traffic security.