Micron Technology Solid State Drives - SSD

Results: 58
Select Image Part # Mfr. Description Datasheet Availability Pricing (IDR) Filter the results in the table by unit price based on your quantity. Qty. RoHS ECAD Model Series Memory Size Product Form Factor Configuration Interface Type Sustained Write Sustained Read Operating Supply Voltage Minimum Operating Temperature Maximum Operating Temperature Dimensions
Micron Solid State Drives - SSD 9550 8TByte E1.S 34x119x15 4In Stock
Min.: 1
Mult.: 1
Max.: 14

7.6 TB NVMe SSD E1.S TLC NAND PCIe Gen5 10000 MB/s 14000 MB/s 12 VDC 0 C + 70 C 118.75 mm x 33.75 mm x 15 mm
Micron MTFDDAK7T6TGA-1BC16TAYY
Micron Solid State Drives - SSD 5400 8704GByte 2.5 70x100x7 3In Stock
Min.: 1
Mult.: 1
Max.: 3

7.68 TB 2.5 in 2.5 in 3D TLC SATA III 520 MB/s 540 MB/s 5 V 0 C + 70 C 104.6 mm x 69.85 mm x 7 mm
Micron Solid State Drives - SSD 512 GB - 3.3 V 9In Stock
Min.: 1
Mult.: 1
Max.: 9

2200 512 GB M.2 SSDs M.2 2280 TLC NVMe, PCIe 1600 MB/s 3000 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 1.35 mm
Micron Solid State Drives - SSD 7450 1TByte M.2 22x80x3.8 2In Stock
Min.: 1
Mult.: 1
Max.: 2

7450 960 GB M.2 SSDs M.2 2280 3D TLC NVMe, PCIe Gen4 700 MB/s 5000 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm x 3.9 mm
Micron Solid State Drives - SSD 7450 1TByte U.3 70x100x15 2In Stock
Min.: 1
Mult.: 1
Max.: 2

7450 960 GB NVMe SSDs U.3 3D TLC NVMe, PCIe Gen4x4 1400 MB/s 6800 MB/s 12 V 0 C + 70 C 100.45 mm x 70.1 mm x 15 mm
Micron MTFDKBA512QFM-1BD1AABYY
Micron Solid State Drives - SSD M.2 512GB SSD N48R 6In Stock
Min.: 1
Mult.: 1
Max.: 6

512 GB M.2 SSDs M.2 2280 QLC NVMe, PCIe Gen4 1800 MB/s 4200 MB/s 3.3 V 0 C + 70 C 80 mm x 22 mm
Micron MTFDKBK1T0TGE-1BK15ABYY
Micron Solid State Drives - SSD 2550 1TByte M.2 22x30x2.3 2In Stock
Min.: 1
Mult.: 1
Max.: 3

1 TB NVMe SSDs M.2 2230 TLC NVMe, PCIe Gen4 4000 MB/s 5000 MB/s 0 C + 70 C 30 mm x 22 mm
Micron MTFDKBK2T0QGN-1BN1AABYY
Micron Solid State Drives - SSD 2500 2TByte M.2 22x30x2.3 1In Stock
10On Order
Min.: 1
Mult.: 1
Max.: 1

2 TB NVMe SSDs M.2 2230-S3-M 3D QLC NVMe, PCIe Gen4x4 6000 MB/s 7100 MB/s 3.3 V 0 C + 70 C 30 mm x 22 mm x 2.3 mm