MTFDLCE7T6THA-1BK1DABYY

Micron
340-CE7T6THA1BK1DABY
MTFDLCE7T6THA-1BK1DABYY

Mfr.:

Description:
Solid State Drives - SSD 9550 8TByte E1.S 34x119x15

Lifecycle:
Verify Status with Factory:
Lifecycle information is unclear. Obtain a quote to verify the availability of this part number from the manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2

Stock:
2 Can Dispatch Immediately
Factory Lead Time:
53 Weeks Estimated factory production time for quantities greater than shown.
Quantities greater than 2 will be subject to minimum order requirements.
Long lead time reported on this product.
Minimum: 1   Multiples: 1   Maximum: 2
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp70.815.010 Rp70.815.010

Product Attribute Attribute Value Select Attribute
Micron Technology
Product Category: Solid State Drives - SSD
RoHS:  
7.6 TB
NVMe SSD
E1.S
TLC NAND
PCIe Gen5
10000 MB/s
14000 MB/s
12 VDC
0 C
+ 70 C
118.75 mm x 33.75 mm x 15 mm
Brand: Micron
Packaging: Tray
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 20
Subcategory: Memory & Data Storage
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

                        
The factory is currently not accepting orders for this product.

This functionality requires JavaScript to be enabled.

CAHTS:
8523510000
USHTS:
8523510000
JPHTS:
852351000
TARIC:
8523801000
ECCN:
5A992.C

9550 NVMe™ SSDs

Micron 9550 NVMe™ SSDs are tailored for the most challenging AI and data center workloads to process massive data sets with power and energy efficiency. These SSDs feature vertically integrated technology, a comprehensive range of form factors and capacities, open standard support, and built-in security features. The 9550 series manages critical workloads requiring maximum speed, scalability, and power efficiency, such as AI, caching, high-frequency trading, performance-focused databases, and online transaction processing (OLTP). The 9550 SSDs enable these workloads and more for adaptable deployment in cloud, OEM, data center, and system integrator designs. The SSD storage capacities reach up to 30.72TB to ensure optimal storage density.