SFSA1T92M2AK4TO-C-8C-646-STD

Swissbit
922-607974
SFSA1T92M2AK4TO-C-8C-646-STD

Mfr.:

Description:
Solid State Drives - SSD 1.92 TB - 3.3 V

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 3

Stock:
3 Can Dispatch Immediately
Minimum: 1   Multiples: 1   Maximum: 5
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp20.158.034 Rp20.158.034

Product Attribute Attribute Value Select Attribute
Swissbit
Product Category: Solid State Drives - SSD
X-75m2 (2280)
1.92 TB
M.2 SSDs
M.2 2280
3D TLC
SATA
490 MB/s
560 MB/s
3.3 V
0 C
+ 70 C
80 mm x 22 mm x 3.58 mm
Active Mode Current: 555 mA, 870 mA
Brand: Swissbit
Connector Type: 75-pin Edge
Product Type: Solid State Drives - SSD
Factory Pack Quantity: 1
Subcategory: Memory & Data Storage
Part # Aliases: 607974
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8523510000
TARIC:
8523801000
ECCN:
EAR99

x-75m2 Industrial M.2 SATA Solid State Drives

Swissbit x-75m2 Industrial M.2 SATA Solid State Drives (SSDs) are offered in capacities of 30GB, 60GB, 120GB, 240GB, 480GB, and 960GB. These SSDs come in two form factors: 42mm x 22mm x 3.58mm (2242) and 80mm x 22mm x 3.58mm (2280). Swissbit X-75m2 SSDs feature onboard power fail protection, active and passive data care management, ATA security feature set support, in-field firmware update, and AES256 encryption. The devices also incorporate the Swissbit Life Time Monitoring (SBLTM) tool.