SEN0512

DFRobot
426-SEN0512
SEN0512

Mfr.:

Description:
Modules Accessories GM77 Barcode and QR Code Scanning Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 13

Stock:
13
Can Dispatch Immediately
On Order:
22
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp1.025.541 Rp1.025.541

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Modules Accessories
RoHS:  
Barcode and QR Code Scanning Modules
Brand: DFRobot
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: CN
Dimensions: 48.5 mm x 27.5 mm x 14 mm
Maximum Operating Temperature: + 50 C
Minimum Operating Temperature: - 20 C
Product Type: Modules Accessories
Factory Pack Quantity: 1
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

USHTS:
8471608000
ECCN:
EAR99

GM77 Barcode and QR Code Scanning Module

DFRobot GM77 Barcode and QR Code Scanning Module is designed to read barcodes or 2D codes with a scan speed of 15m/min. This module is compact in size and features high-efficiency recognition, multiple code types, and high speed. The GM777 barcode and QR code scanning module is equipped with a 0.3megapixel camera and auxiliary lights, red light focusing, and white light illumination. This helps the module to effectively identify codes in low-light environments. This module automatically senses, scans, and identifies the surrounding environment. Once the module is auto-triggered, it quickly recognizes and reads code.