MPM3864GPQ-Z

Monolithic Power Systems (MPS)
946-MPM3864GPQZ
MPM3864GPQ-Z

Mfr.:

Description:
Power Management Modules 1.2MHz, Synchronous 2.75V to 7V, 6A Power Module

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 2.602

Stock:
2.602 Can Dispatch Immediately
Factory Lead Time:
24 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:
Packaging:
Full Reel (Order in multiples of 2500)

Pricing (IDR)

Qty. Unit Price
Ext. Price
Cut Tape / MouseReel™
Rp115.763 Rp115.763
Rp88.978 Rp889.780
Rp82.190 Rp2.054.750
Rp72.283 Rp7.228.300
Rp66.779 Rp16.694.750
Rp64.578 Rp32.289.000
Rp63.844 Rp63.844.000
Full Reel (Order in multiples of 2500)
Rp62.376 Rp155.940.000
5.000 Quote
† A MouseReel™ fee of Rp98.000 will be added and calculated in your basket. All MouseReel™ orders are non-cancellable and non-returnable.

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
RoHS:  
Power Modules
7 V
600 mV to 7 V
6 A
1.2 MHz
Brand: Monolithic Power Systems (MPS)
Input Voltage - Min: 2.75 V
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Packaging: Reel
Packaging: Cut Tape
Packaging: MouseReel
Product Type: Power Management Modules
Factory Pack Quantity: 2500
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8542399000
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99

MPM3864 Synchronous Power Module

Monolithic Power Systems (MPS) MPM3864 Synchronous Power Module is compact and fully integrated with an internal inductor, operating at a high frequency in synchronous mode. The MPS MPM3864 delivers a continuous output current of 6A across a wide input voltage range, ensuring excellent load and line regulation. The device features constant-on-time (COT) control for rapid transient response, straightforward loop design, and tight output regulation. The module includes full protection features like short-circuit protection, over-current protection, under-voltage lockout, and thermal shutdown. The MPM3864 requires minimal external components, is compatible with standard ones, and comes in a space-saving ECLGA-19 (3mm x 3mm x 1.85mm) package.