MPM54532GPB-0000-T

Monolithic Power Systems (MPS)
946-MPM54532GPB0000T
MPM54532GPB-0000-T

Mfr.:

Description:
Power Management Modules 16V, Dual 6A, Single 12A Power Module with I2C Interface

Lifecycle:
New Product:
New from this manufacturer.
ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

Availability

Stock:
Non-Stocked
Factory Lead Time:
24 Weeks Estimated factory production time.
Minimum: 2450   Multiples: 2450
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp108.058 Rp264.742.100

Product Attribute Attribute Value Select Attribute
Monolithic Power Systems (MPS)
Product Category: Power Management Modules
Power Modules
16 V
300 mV to 1.8 V
500 mA
1 MHz
Brand: Monolithic Power Systems (MPS)
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: Not Available
Dimensions: 5.5 mm x 5 mm x 1.94 mm
Fall Time: 300 ns
Input Voltage - Min: 2.9 V
Load Regulation: 1 %
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Packaging: Tray
Product Type: Power Management Modules
Rise Time: 300 ns
Series: MPM54532
Factory Pack Quantity: 2450
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.