1SC2060P2A0-17

Power Integrations
869-1SC2060P2A0-17
1SC2060P2A0-17

Mfr.:

Description:
Power Management Modules 60A Gate Current IGBT Driver

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 16

Stock:
16 Can Dispatch Immediately
Factory Lead Time:
5 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp2.804.736 Rp2.804.736
Rp2.468.087 Rp24.680.870
Rp2.146.299 Rp85.851.960
Rp1.670.220 Rp167.022.000
400 Quote

Product Attribute Attribute Value Select Attribute
Power Integrations
Product Category: Power Management Modules
RoHS: N
IGBT Drivers, MOSFET Drivers
12 V, 15.5 V
60 A
500 kHz
Brand: Power Integrations
Collector- Emitter Voltage VCEO Max: 1.7 kV
Country of Assembly: Not Available
Country of Diffusion: Not Available
Country of Origin: LK
Fall Time: 15 ns
Input Voltage - Min: 6 V, 14.5 V
Maximum Operating Temperature: + 85 C
Minimum Operating Temperature: - 40 C
Output Power: 20 W
Packaging: Bulk
Product Type: Power Management Modules
Rise Time: 10 ns
Series: SCALE-2
Factory Pack Quantity: 20
Subcategory: Embedded Solutions
Tradename: Scale-2
Unit Weight: 48 g
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8504409100
CAHTS:
8537109300
USHTS:
8537109170
JPHTS:
853710000
TARIC:
8537109899
ECCN:
EAR99

SCALE™-2 IGBT Gate Drivers

Power Integrations SCALE™-2 IGBT (Insulated Gate Bipolar Transistor) Gate Driver Cores provide a highly flexible solution by including all commonly required driver functions in a single module. The SCALE-2 Series includes IGBT modules with current ranges from 150A to 3600A and voltage ranges from 600V to 6500V.