MIC38300AHYHL-TR

Microchip Technology
579-MIC38300AHYHL-TR
MIC38300AHYHL-TR

Mfr.:

Description:
Power Management Modules 3A High Efficiency Low Dropout (HELDO) Regulator

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 927

Stock:
927 Can Dispatch Immediately
Factory Lead Time:
2 Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp86.410 Rp86.410
Rp71.916 Rp1.797.900
Rp65.312 Rp6.531.200

Product Attribute Attribute Value Select Attribute
Microchip
Product Category: Power Management Modules
RoHS:  
LDO Voltage Regulators
5.5 V
6 V
3 A
Brand: Microchip Technology
Dimensions: 6 mm x 4 mm x 1.5 mm
Input Voltage - Min: 3 V
Load Regulation: 0.3 %
Maximum Operating Temperature: + 125 C
Minimum Operating Temperature: - 40 C
Moisture Sensitive: Yes
Product Type: Power Management Modules
Subcategory: Embedded Solutions
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

This functionality requires JavaScript to be enabled.

Compliance Codes
CNHTS:
8542391090
CAHTS:
8542390000
USHTS:
8542390090
MXHTS:
8542399999
ECCN:
EAR99
Origin Classifications
Country of Origin:
Malaysia
Assembly Country of Origin:
Not available
Country of Diffusion:
United States
The country is subject to change at the time of shipment.