DFR0760

DFRobot
426-DFR0760
DFR0760

Mfr.:

Description:
Multiple Function Sensor Modules Gravity: Text to Speech Voice Synthesizer Module V2.0 for Arduino and ESP32 (Support English / Chinese)

ECAD Model:
Download the free Library Loader to convert this file for your ECAD Tool. Learn more about the ECAD Model.

In Stock: 1

Stock:
1
Can Dispatch Immediately
On Order:
4
Factory Lead Time:
5
Weeks Estimated factory production time for quantities greater than shown.
Minimum: 1   Multiples: 1
Unit Price:
Rp-
Ext. Price:
Rp-
Est. Tariff:

Pricing (IDR)

Qty. Unit Price
Ext. Price
Rp493.507 Rp493.507

Product Attribute Attribute Value Select Attribute
DFRobot
Product Category: Multiple Function Sensor Modules
RoHS:  
Sound Sensor Modules
Speech Synthesis Module
I2C, UART
3.3 V to 5 V
+ 85 C
Application: Robot Voice, Text Reading, Voice Broadcast, Voice Prompt
Brand: DFRobot
Description/Function: Speech Synthesis Module (Support English and Chinese)
Dimensions: 37 mm x 32 mm
Minimum Operating Temperature: - 40 C
Mounting Style: Chassis
Operating Supply Current: 50 mA
Product Type: Multiple Function Sensor Modules
Factory Pack Quantity: 1
Subcategory: Sensor Modules
Products found:
To show similar products, select at least one checkbox
Select at least one checkbox above to show similar products in this category.
Attributes selected: 0

CNHTS:
8543909000
CAHTS:
8543700000
USHTS:
8543709860
JPHTS:
854370000
ECCN:
EAR99

Gravity: Speech Synthesis Module

DFRobot Gravity: Speech Synthesis Module converts text into speech with few lines of code and supports both English and Chinese languages. This module operates from 3.3V to 5V power supply range, -40°C to 85°C operating temperature range, <50mA operating current, and 5%RH to 85%RH operating humidity range. The speech synthesis module features I2C and UART communication modes, gravity interface, and is compatible with most main controllers. This module is used in applications such as robot voice, voice broadcast, voice prompt, and text reading.